CAN sąsajos IC

Rezultatai: 958
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1
9 675Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD
5 000Tikėtina 2026-10-23
Min.: 1
Daugkart.: 1
: 2 500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive High Spee d Dual CAN Transcei
5 998Tikėtina 2027-01-21
Min.: 1
Daugkart.: 1
: 3 000

TCAN1046 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDQ1 108Prieinamumas
7 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive enhanced CAN FD and high spee
6 000Tikėtina 2026-10-29
Min.: 1
Daugkart.: 1
: 3 000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD sy stem basis chip wit
3 000Tikėtina 2026-12-17
Min.: 1
Daugkart.: 1
: 3 000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive signal im provement capable C
2 987Tikėtina 2026-12-09
Min.: 1
Daugkart.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN FD transce iver with shut-down
4 961Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1

TCAN3414 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection
Texas Instruments CAN sąsajos IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYR
2 138Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-Speed CAN Transceiver with Standby Mode
2 239Tikėtina 2026-08-27
Min.: 1
Daugkart.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN sąsajos IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 3.5 ms reset duration, SOIC 28
998Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1
: 1 000

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN sąsajos IC IN VEHICLE NETWORK ICS
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 5 000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape
Melexis CAN sąsajos IC Single-Wire CAN Transceiver, SOIC8
1 440Pagal užsakymą
Min.: 1
Daugkart.: 1

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
Olimex Ltd. CAN sąsajos IC Breadboard MCP2551 CAN driver
30Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1

Analog Devices CAN sąsajos IC 5.7kV Isolated CAN-FD Transceiver
184Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
Maks.: 184

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube
Analog Devices CAN sąsajos IC 3.3V, 2Mbps CAN FD Transceiver with Spli
196Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1
Maks.: 196

ADM33051 CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 20 kV Tube
Texas Instruments CAN sąsajos IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1
392Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN sąsajos IC CAN FD Transceiver, High Speed, Low Power with Vio pin, long filter time 108 000Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
: 3 000
NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape, MouseReel

Melexis CAN sąsajos IC Single-Wire CAN Transceiver, SOIC14 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 2 Savaičių
Min.: 1
Daugkart.: 1

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
Microchip Technology CAN sąsajos IC CANTRX w. Silent Mode + improved Wake Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 4 000
Daugkart.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN sąsajos IC CAN FD Transceiver with HV Wake, Grade1 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 11 Savaičių
Min.: 1
Daugkart.: 1
: 4 000
High Speed CAN FD Transceiver SMD/SMT SOIC-14 1 Driver 2.8 V 4.8 V - 40 C + 125 C 65 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 1 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 6 000
Daugkart.: 6 000
: 6 000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 30 uA AEC-Q100 Reel
Microchip Technology CAN sąsajos IC CAN-SBC, CAN FD Trx, 2 LIN Trx, 2 LDO 5V, Sensor supply, WD, Grade 1 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 6 000
Daugkart.: 6 000
: 6 000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel
Microchip Technology CAN sąsajos IC CAN-SBC, CAN FD Trx, 2 LIN Trx, 1 LDO 5V, 1 LDO 3.3V, Sensor supply, WD, Grade 1 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 6 000
Daugkart.: 6 000
: 6 000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel
Microchip Technology CAN sąsajos IC CAN-SBC, CAN FD/PN Trx, 2 LIN Trx, 2 LDO 5V, Sensor supply, WD, Grade 1 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 6 Savaičių
Min.: 6 000
Daugkart.: 6 000
: 6 000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel