CAN sąsajos IC

Rezultatai: 958
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DRQ1 81Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 841Prieinamumas
2 500Tikėtina 2026-12-10
Min.: 1
Daugkart.: 1
: 2 500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDRQ1 246Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1043G High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1 227Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced automotive CAN transceiver with 1 174Prieinamumas
9 000Tikėtina 2026-12-31
Min.: 1
Daugkart.: 1
: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive High Spee d Dual CAN Transcei 18Prieinamumas
6 000Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1
: 3 000

TCAN1046V High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRQ1 121Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBRQ1 500Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBTQ1 863Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBRQ1 250Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDQ1 782Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN1051HG High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBRQ1 474Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDRBRQ1 295Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051V High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced automotive CAN transceiver with 2 436Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1057A CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced automotive CAN transceiver with 292Prieinamumas
17 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with part 100Prieinamumas
18 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with part 78Prieinamumas
5 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 2 500

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with watc 4Prieinamumas
3 000Tikėtina 2026-10-22
Min.: 1
Daugkart.: 1
: 3 000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive signal im provement capable C 93Prieinamumas
6 000Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SOIC-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive signal im provement CAN FD tr 52Prieinamumas
9 000Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 3 000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Low-power signal imp rovement CAN FD tra 115Prieinamumas
18 000Tikėtina 2026-12-18
Min.: 1
Daugkart.: 1
: 3 000

TCAN1463 CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD sy stem basis chip (SB 24Prieinamumas
5 000Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
: 5 000

TCAN2410-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN330DCNT 489Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 3.3V CAN flexible-data-rate ( 74Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN sąsajos IC 3.3-V CAN FD transce iver with flexible 10Prieinamumas
21 000Tikėtina 2026-11-26
Min.: 1
Daugkart.: 1
: 3 000

TCAN3413 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel