CAN sąsajos IC

Rezultatai: 958
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 433Prieinamumas
Min.: 1
Daugkart.: 1

MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Analog Devices CAN sąsajos IC 5.7kV Isolated CAN-FD Transceiver 51Prieinamumas
235Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1
Maks.: 286

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 125 C Without ESD Protection AEC-Q100 Tube
Analog Devices CAN sąsajos IC CAN Transceiver 382Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 382

ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection Tube
Analog Devices CAN sąsajos IC 5kVrms Signal ISO,bus powered,CAN TXRX 59Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 299

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Tube
Analog Devices CAN sąsajos IC Overvoltage Fault Protected CAN Tran 148Prieinamumas
200Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
Maks.: 348

LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices CAN sąsajos IC Overvoltage Fault Protected CAN Tran 139Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 139

LT1796 Through Hole PDIP-8 7 mA 15 kV Tube
Analog Devices CAN sąsajos IC Isolated CAN FD Module Transceiver and Power 8Prieinamumas
119Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
Maks.: 127

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V 0 C + 70 C 3.1 mA 25 kV Tray
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1 499Prieinamumas
250Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 250

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 301Prieinamumas
Min.: 1
Daugkart.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWRQ1 162Prieinamumas
Min.: 1
Daugkart.: 1

ISO1042 CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA AEC-Q100 Tube
Texas Instruments CAN sąsajos IC High Speed EMC Opt C AN Transceiver A 59 A 595-SN65HVD1050D 91Prieinamumas
60 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC High Speed EMC Opt C AN Transceiver ALT ALT 595-SN65HVD1050DR 47Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver A 595-S65HVD231QDRG A 595-S65HVD231QDRG4Q1 261Prieinamumas
2 500Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN TRANSCEIVE R A 595-SN65HVD232D A 595-SN65HVD232D 99Prieinamumas
70 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD232 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Standby Mode Loop-ba ck A 595-SN65HVD233 A 595-SN65HVD233D 83Prieinamumas
65 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V Automotive CAN Bus Transceivers 8- 67Prieinamumas
22 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V Automotive CAN Bus Transceivers 8- 55Prieinamumas
5 000Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC STANDBY MODE A 595-S N65HVD251D A 595-SN A 595-SN65HVD251D 14Prieinamumas
27 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 5V CAN Xcvr w/ I/O L ev Shift & Sply Opt 283Prieinamumas
2 500Tikėtina 2026-10-22
Min.: 1
Daugkart.: 1
: 2 500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 70 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DQ1 185Prieinamumas
5 000Tikėtina 2026-12-21
Min.: 1
Daugkart.: 1
: 2 500

TCAN1042 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBRQ1 780Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBRQ1 229Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1042HG High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDQ1 1 227Prieinamumas
2 500Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
: 2 500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVDR 123Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Tube
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HVD 192Prieinamumas
7 500Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1
: 2 500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel