CAN sąsajos IC

Rezultatai: 958
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Microchip Technology CAN sąsajos IC CAN FD Transceiver 2 150Prieinamumas
Min.: 1
Daugkart.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube

Microchip Technology CAN sąsajos IC CAN FD Transceiver with Silent Mode 4 545Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

SMPINT High Speed CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Microchip Technology CAN sąsajos IC CAN FD Transceiver with Silent Mode 5 110Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

SMPINT High Speed CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN FD Transceiver with Silent Mode 233Prieinamumas
3 300Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 300

SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Controller with Int. Transceiver 4 128Prieinamumas
Min.: 1
Daugkart.: 1

MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 6 402Prieinamumas
Min.: 1
Daugkart.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 6 867Prieinamumas
4 200Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 5 246Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 7 059Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN Tranceiver 2 355Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Tranceiver 6 810Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC 5.7kV Isolated CAN-FD Transceiver 1 174Prieinamumas
Min.: 1
Daugkart.: 1

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube
Analog Devices CAN sąsajos IC 5.7kV Isolated CAN-FD Transceiver 3 701Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 1 500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC 5.7kV Isolated CAN-FD Transceiver 2 775Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC 5kVrms Signal ISO,bus powered,CAN TXRX 59Prieinamumas
Min.: 1
Daugkart.: 1

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Tube
Analog Devices CAN sąsajos IC 5kVrms Signal ISO,bus powered,CAN TXRX 468Prieinamumas
Min.: 1
Daugkart.: 1
: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC 2.5kVrms Signal + Power ISO CAN Xcvr 1 415Prieinamumas
2 849Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 296

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Tube
Analog Devices CAN sąsajos IC 5kVrms Int Signal + Power ISO CAN Xcvr 1 168Prieinamumas
Min.: 1
Daugkart.: 1
: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC 5kV isoPower Isolated CAN-FD Transceiver 367Prieinamumas
1 178Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1
Maks.: 155

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 500 mV 6 V - 40 C + 105 C 177 mA 4 kV Tube
Analog Devices CAN sąsajos IC 5kV isoPower Isolated CAN-FD Transceiver 771Prieinamumas
1 000Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
Maks.: 500
: 1 000

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC 5.7kV Isolated CAN-FD Transceiver 357Prieinamumas
Min.: 1
Daugkart.: 1

ADM3056E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 52 mA 4 kV Tube
Analog Devices CAN sąsajos IC 3.0kV isoPower CAN-FD Transceiver 1 037Prieinamumas
1 258Tikėtina 2027-03-03
Min.: 1
Daugkart.: 1
Maks.: 222

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN sąsajos IC 3.0kV isoPower CAN-FD Transceiver 201Prieinamumas
1 000Tikėtina 2027-08-04
Min.: 1
Daugkart.: 1
Maks.: 500
: 1 000

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC Overvoltage Fault Protected CAN Tran 1 238Prieinamumas
Min.: 1
Daugkart.: 1

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices CAN sąsajos IC Overvoltage Fault Protected CAN Tran 1 658Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel