ISO7221B Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Dual Channel High Sp d Digital Isolator A 595-ISO7221BD 52In Stock
5 000Expected 2/1/2027
Cut Tape
4,21 €
3,21 €
2,96 €
2,68 €
Reel
2,39 €
Min.: 1
Mult.: 1
: 2 500
ISO7221B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s,kb 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Channel 1/1 5Mb ps Dig Isolator ALT ALT 595-ISO7221BDR
Non-Stocked Lead-Time 20 Weeks
Reel
2,34 €
Min.: 2 500
Mult.: 2 500
: 2 500
ISO7221B SMD/SMT SOIC-8 2 Channel Bidirectional 5 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3.3 V 55 ns - 40 C + 125 C Reel