1 MB RD sistema luste – SoC

Rezultatai: 287
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Core Darbinis Dažnis Didžiausias duomenų perdavimo greitis Išvesties Galia Jautrumas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Tiekimo Srovės Gavimas Maitinimo Srovės Perdavimas Programos atminties dydis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Pakavimas
Silicon Labs RD sistema luste – SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 1 310Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RD sistema luste – SoC Flex Gecko SoC BGA125 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC 183Prieinamumas
Min.: 1
Daugkart.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RD sistema luste – SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 2 302Prieinamumas
Min.: 1
Daugkart.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RD sistema luste – SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, XOUT, +125C, QFN40 2 510Prieinamumas
Min.: 1
Daugkart.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RD sistema luste – SoC Blue Gecko BLE SoC QFN48 2.4 G 0 dB BLE/Proprietary 1024 kB 128 kB(RAM) 31GPIO 489Prieinamumas
Min.: 1
Daugkart.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 0 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RD sistema luste – SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 687Prieinamumas
Min.: 1
Daugkart.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RD sistema luste – SoC Mighty Gecko SoC QFN68 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 46GPIO 509Prieinamumas
Min.: 1
Daugkart.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RD sistema luste – SoC ZG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 231Prieinamumas
Min.: 1
Daugkart.: 1

Sub-GHz 14 dBm 1 MB QFN-68 Tray
Silicon Labs RD sistema luste – SoC ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68 243Prieinamumas
Min.: 1
Daugkart.: 1

Sub-GHz 20 dBm 1 MB QFN-68 Tray
Silicon Labs RD sistema luste – SoC ZG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN48 470Prieinamumas
Min.: 1
Daugkart.: 1

Sub-GHz 20 dBm 1 MB QFN-48 Tray
Silicon Labs RD sistema luste – SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 1 163Prieinamumas
Min.: 1
Daugkart.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RD sistema luste – SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 1024 kB 128 kB (RAM) 31GPIO 528Prieinamumas
Min.: 1
Daugkart.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RD sistema luste – SoC Mighty Gecko SoC BGA125 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO 516Prieinamumas
Min.: 1
Daugkart.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C BGA-125 Tray
Microchip Technology RD sistema luste – SoC 32-bit MCU w/integrated WiFi, 2MB Flash,640KB RAM 393Prieinamumas
Min.: 1
Daugkart.: 1

Wi-Fi MIPS32 2.4 GHz 54 Mbps 21.5 dBm - 76 dBm 2.97 V 3.63 V 88 mA 287 mA 1 MB - 40 C + 85 C DQFN-132 Tray
Telink RD sistema luste – SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
2 466Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 1 MB - 40 C + 85 C TQFN-48 Reel, Cut Tape, MouseReel
Telink RD sistema luste – SoC Multi-protocol Connectivity SoC, 1MB Flash, temp -40? to 85?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2 752Prieinamumas
Min.: 1
Daugkart.: 1
Bluetooth, Zigbee RISC 2.4 GHz 2 Mbps 10 dBm - 92.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48
Telink RD sistema luste – SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN
2 133Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BLE 5.0, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 1 MB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel

Espressif Systems RD sistema luste – SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm 5 136Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Wi-Fi RISC 2.4 GHz to 2.5 GHz 72.2 Mbps 20 dBm - 72 dBm 2.5 V 3.6 V 56 mA 170 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RD sistema luste – SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 320Prieinamumas
Min.: 1
Daugkart.: 1

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Nordic Semiconductor RD sistema luste – SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.0MB NVM 8 034Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

ARM Cortex M33 32 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 1 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RD sistema luste – SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.0MB NVM 1 222Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ARM Cortex M33 32 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 1 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Ambiq RD sistema luste – SoC Cortex-M4F 96MHz, 1MB Flash, 384KB SRAM, BLE5, 64-pin QFN, B0 5 613Prieinamumas
4 000Tikėtina 2027-04-20
Min.: 1
Daugkart.: 1
: 4 000

Apollo3 Blue Low Power System On Chip ARM Cortex M4 2.67 MS/s 3 dBm - 93 dBm 1.755 V 3.63 V 1 MB - 40 C + 85 C QFN-64 Reel, Cut Tape
Silicon Labs RD sistema luste – SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN48 2 330Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RD sistema luste – SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 521Prieinamumas
Min.: 1
Daugkart.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RD sistema luste – SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN48 1 409Prieinamumas
Min.: 1
Daugkart.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-48 Tray