SMD/SMT Microprocessors - MPU

Results: 1 705
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors T4240NXN7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 24x 1.5GHz threads, 1.6GT/s DDR3L, 4x10GE, crypto disabled, -40-105C, Rev 2.0
4In Stock
Min.: 1
Mult.: 1

e6500 24 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4240 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Microprocessors - MPU Single Core, 2MB Flash, 560KB SRAM, TQPF128, Tray 176In Stock
Min.: 1
Mult.: 1

TQFP-128 SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QM 29x29 39In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz BGA-1313 2 x 16 kB, 2 x 48 kB, 4 x 32 kB 2 x 16 kB, 2 x 32 kB, 4 x 32 kB 1 V i.MX 8 SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.6GHz, 0 to 105C, Security enabled
32In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.6 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364 170In Stock
Min.: 1
Mult.: 1

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 167 MHz, 500 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF6xx SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA GRN IND TMP MRLA 121In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 400 MHz LFBGA-217 16 kB 16 kB 1 V SAM9G SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA GREEN, IND TEMP MRLC,128MBit DDR2 99In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 500 MHz TFBGA-196 32 kB 32 kB 1.8 V SAMA5D2 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA Grn IT MRL A 107In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 400 MHz LFBGA-217 16 kB 16 kB 1 V SAM9N12 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA GRN IND MRLC 593In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Cortex A5 1 Core 32 bit 500 MHz LFBGA-289 32 kB 32 kB 1.2 V SAMA5D2 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU LS1012A - XT PFE GbE PCIe SATA 1G R2
37In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5445x 32-bit MPU, ColdFire V4 core, 180MHz, MAPBGA 256 450In Stock
Min.: 1
Mult.: 1

ColdFire V4 1 Core 32 bit 180 MHz MAPBGA-256 16 kB 16 kB 1.35 V to 1.65 V MCF5445X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 500MHz, MAPBGA 364 447In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 500 MHz BGA-364 32 kB 32 kB 3.3 V VF5xx SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA,GREEN,EXT IND TEMP,MRL A 100In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 536 MHz LFBGA-324 32 kB 32 kB 1.2 V SAMA5D3 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Microprocessors - MPU BGAGREENIND TEMPMRL 468In Stock
Min.: 1
Mult.: 1
: 500

ARM926EJ-S 1 Core 32 bit 400 MHz TFBGA-324 16 kB 16 kB 1 V AT91SAM9M10 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabled
69In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
11In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz, DDR1/2, PCI, GbE, USB, SEC, -40 to 105C, Rev 3
27In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz, DDR1/2, PCI, GbE, USB, SEC, 0 to 105C, Rev 3
40In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
Microchip Technology Microprocessors - MPU BGA GRN IND TMP MRLA 126In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 400 MHz BGA-217 16 kB 16 kB 1 V SAM9G SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security disabled
48In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.2 GHz FCPBGA-780 48 kB 32 kB 900 mV LS1046A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 266MHz, QFP 176
40In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 266 MHz LQFP-176 32 kB 32 kB 3.3 V VF3xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3 165In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3 193In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 333MHz, DDR1/2, PCI/PCIe, GbE, USB ,TDM, SATA, -40 to 105C, Rev 1 37In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB, SEC, TDM, -40 to 105C, Rev 1
36In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT - 40 C + 105 C Tray