NXP Microprocessors - MPU

Rezultatai: 937
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Core Branduolių skaičius Duomenų bus plotis Didžiausias taktų dažnis Pakuotė / Korpusas L1 Cache Instrukcijų Atmintis L1 Cache Duomenų Atmintis Darbinė Maitinimo Įtampa Serija Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security enabled
38Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1500MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
56Prieinamumas
Min.: 1
Daugkart.: 1

e5500 4 Core 64 bit 1.5 GHz FCPBGA-780 32 kB 32 kB 1 V T1042 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.0GHz, Indoor spec, Security disabled, 23x23 pkg
31Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A72 16 Core 64 bit 2 GHz FCBGA-1150 48 kB 32 kB 775 mV to 850 mV LX2162 SMD/SMT + 5 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5445x 32-bit MPU, ColdFire V4 core, 180MHz, MAPBGA 256 450Prieinamumas
Min.: 1
Daugkart.: 1

ColdFire V4 1 Core 32 bit 180 MHz MAPBGA-256 16 kB 16 kB 1.35 V to 1.65 V MCF5445X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 600 R2
108Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 1G R2
90Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, 0 to 105C, Security enabled
84Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security disabled
84Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, -40 to 105C, Security enabled
34Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1021A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
35Prieinamumas
Min.: 1
Daugkart.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - XT WE PFE GbE PCIe SATA 1G R2
163Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QM 29x29 36Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz BGA-1313 2 x 16 kB, 2 x 48 kB, 4 x 32 kB 2 x 16 kB, 2 x 32 kB, 4 x 32 kB 1 V i.MX 8 SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, 0 to 105C, Security disabled
24Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.8 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364 691Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 167 MHz, 500 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF6xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU MCF5274L V2CORE 64KSRAM 462Prieinamumas
Min.: 1
Daugkart.: 1

ColdFire V2 1 Core 32 bit 166 MHz MAPBGA-196 16 kB 16 kB 1.4 V to 1.6 V MCF527X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, CPM, UTOPIA 0 to 105C 40Prieinamumas
Min.: 1
Daugkart.: 1

603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8271 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3 165Prieinamumas
Min.: 1
Daugkart.: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 23Prieinamumas
Min.: 1
Daugkart.: 1

e300 1 Core 32 bit 400 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8343E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, 0 to 105C, Rev 1
36Prieinamumas
Min.: 1
Daugkart.: 1

e300 1 Core 32 bit 400 MHz PBGA-740 32 kB 32 kB 1.2 V MPC8358E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, -40 to 105C
80Prieinamumas
Min.: 1
Daugkart.: 1

603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 333MHz, DDR1/2, PCI/PCIe, GbE, USB ,TDM, SATA, -40 to 105C, Rev 1 37Prieinamumas
Min.: 1
Daugkart.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB, SEC, TDM, -40 to 105C, Rev 1
36Prieinamumas
Min.: 1
Daugkart.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
40Prieinamumas
Min.: 1
Daugkart.: 1

603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch, 400MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, 0 to 105C
40Prieinamumas
Min.: 1
Daugkart.: 1

603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8272 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2
36Prieinamumas
Min.: 1
Daugkart.: 1

e300 1 Core 32 bit 266 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8347E SMD/SMT - 40 C + 105 C Tray