Microprocessors - MPU

Results: 2 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Microprocessors - MPU ARM926 MPU, BGA, EXT. TEMP 56In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit/16 bit 600 MHz TFBGA-228 32 kB 32 kB 1.02 V to 1.21 V SAM9X60 SMD/SMT - 40 C + 105 C Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor 80In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 200 MHz LQFP-128 8 kB 8 kB 1.8 V SMD/SMT - 20 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Communications Processor, PCI, USB, CPM, -40 to 105C 33In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8247 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 400MHz, Communications Processor, PCI, USB, CPM, -40 to 105C 48In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8247 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
10In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C 13In Stock
Min.: 1
Mult.: 1
No
PowerPC 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.45 V to 1.6 V MPC8270 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB,TDM, SATA, -40 to 105C, Rev 1 11In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, -40 to 105C, Rev 1
6In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 400 MHz PBGA-740 32 kB 32 kB 1.2 V MPC8358E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors FS32V234CON2VUB
NXP Semiconductors Microprocessors - MPU S32V234 quad-core Arm, 1 GHz, Security, ISO 26262 - S32V MPUs for Front/Surround View Camera, Computer Vision 445In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M4 5 Core 32 bit/64 bit 1 GHz FBGA-621 16 kB, 32 kB 16 kB, 32 kB 1 V S32V234 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Digi NS9360B-0-C103
Digi Microprocessors - MPU NS9360 NET+ARM Proc 272 pin Comm Temp 160In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 32 bit 103 MHz BGA-272 8 kB 4 kB 1.5 V SMD/SMT 0 C + 70 C Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial, Graphics and Security 44In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 32 bit 650 MHz LFBGA-289 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security 86In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 32 bit 900 MHz TFBGA-289 STM32MP1 SMD/SMT Tray
Texas Instruments Microprocessors - MPU Human-machine-intera ction SoC with Arm 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 4 Core 64 bit 1.4 GHz FCCSP-425 32 kB 32 kB 1.14 V to 1.26 V, 1.71 V to 1.89 V, 3.135 V to 3.465 V AM625 SMD/SMT - 40 C + 105 C
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor 68In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 300 MHz LFQP-216 16 kB 16 kB 1.2 V SMD/SMT - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB 80In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 300 MHz LQFP-128 16 kB 16 kB 1.2 V SMD/SMT - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB 160In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 300 MHz LQFP-64 16 kB 16 kB 1.2 V SMD/SMT - 40 C + 85 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display 6In Stock
504Expected 3/26/2027
Min.: 1
Mult.: 1

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 650 MHz LFBGA-354 32 kB 32 kB 1.2 V STM32MP1 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Sec 19In Stock
1 134Expected 3/5/2027
Min.: 1
Mult.: 1

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 650 MHz TFBGA-361 32 kB 32 kB 1.2 V STM32MP1 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT 13In Stock
504Expected 5/28/2027
Min.: 1
Mult.: 1

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 650 MHz LFBGA-354 32 kB 32 kB 1.2 V STM32MP1 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT 138In Stock
420Expected 4/16/2027
Min.: 1
Mult.: 1

LFBGA-448 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT 45In Stock
Min.: 1
Mult.: 1

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz LFBGA-354 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT 13In Stock
1 134Expected 8/13/2026
Min.: 1
Mult.: 1

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz TFBGA-361 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT 13In Stock
2 208Expected 7/2/2027
Min.: 1
Mult.: 1

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz TFBGA-257 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray
Microchip Technology Microprocessors - MPU 2x16K SRAM Ethernet USB Host Bus Intrfc 6In Stock
1 000Expected 12/31/2026
Min.: 1
Mult.: 1
: 500

ARM926EJ-S 1 Core 32 bit 400 MHz LFBGA-217 32 kB 32 kB 1 V SAM9G20 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microprocessors - MPU PQFP, Green IND MCU 13In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 180 MHz QFP-208 8 kB 16 kB 1.8 V SMD/SMT - 40 C + 85 C Tray