32 bit RD mikrovaldikliai – MCU

Rezultatai: 283
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Core Darbinis Dažnis Duomenų bus plotis Programos atminties dydis Duomenų RAM dydis Didžiausias taktų dažnis ADC skiriamoji geba Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Didžiausia darbinė temperatūra Pakuotė / Korpusas Montavimo stilius Kvalifikacija Pakavimas
Renesas Electronics RD mikrovaldikliai – MCU 32BIT MCU RX23W 384K BGA85 -40/+85C 214Prieinamumas
Min.: 1
Daugkart.: 1

RXv2 54 MHz 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RD mikrovaldikliai – MCU 32BIT MCU RX23W 384K QFN56 -40/+85C 260Prieinamumas
Min.: 260
Daugkart.: 260

RXv2 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C QFN-56 SMD/SMT Tray
Renesas Electronics RD mikrovaldikliai – MCU 32BIT MCU RX23W 512K BGA85 -40/+85C 206Prieinamumas
Min.: 1
Daugkart.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RD mikrovaldikliai – MCU 32BIT MCU RX23W 512KB BGA85 -40/+85C 260Prieinamumas
Min.: 1
Daugkart.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RD mikrovaldikliai – MCU 32BIT MCU RX23W 512K QFN56 -40/+85C 260Prieinamumas
Min.: 1
Daugkart.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C QFN-56 SMD/SMT Tray
Renesas Electronics RD mikrovaldikliai – MCU 32BIT MCU RX23W MODULE WITH SECURITY 100Prieinamumas
Min.: 1
Daugkart.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C LGA-83 SMD/SMT Tray
NXP Semiconductors KW45B41Z83AFTBT
NXP Semiconductors RD mikrovaldikliai – MCU K4W1 HVQFN48 24Prieinamumas
520Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

ARM Cortex M33 2.36 GHz to 2.48 GHz 32 bit 1 MB 128 kB 96 MHz 16 bit 1.175 V 3.6 V + 105 C HVQFN-48 SMD/SMT Tray
Texas Instruments RD mikrovaldikliai – MCU Proprietary SoC 4x4 Flash size 128kB A 5 A 595-CC1310F128RSMR 88Prieinamumas
250Tikėtina 2026-08-05
Min.: 1
Daugkart.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F64RGZR 98Prieinamumas
Min.: 1
Daugkart.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU Proprietary SoC 5x5 Flash size 64kB A 59 A 595-CC1310F64RHBR 22Prieinamumas
Min.: 1
Daugkart.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink Arm Corte x-M4 Sub-1GHz wirel 1 899Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

ARM Cortex M4 32 bit 352 kB 32 kB 48 MHz 12 bit 2.1 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZR 59Prieinamumas
Min.: 1
Daugkart.: 1
: 250

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink Ultra-LP Wireless Microcontrl A 595-CC1350F128RHBR 61Prieinamumas
Min.: 1
Daugkart.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZT 215Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZR 13Prieinamumas
Min.: 1
Daugkart.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRHBT 256Prieinamumas
2 500Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1
: 2 500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RD mikrovaldikliai – MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FYFVT 57Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C DSBGA-34 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink 32-bit A rm Cortex -M4 singl 15Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

ARM Cortex M4 2.4 GHz 32 bit 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RD mikrovaldikliai – MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 50Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex M0 13.56 MHz 32 bit 80 kB 12 kB 20 MHz 5.5 V 2.3 V + 85 C HVQFN-64 SMD/SMT Tray
NXP Semiconductors RD mikrovaldikliai – MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 218Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Infineon Technologies CYW20738A2KML3G
Infineon Technologies RD mikrovaldikliai – MCU Bluetooth, BLE and IEEE 802.15.4 490Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex M3 2.4 GHz 32 bit 60 kB 24 MHz 16 bit 1.14 V 1.26 V + 70 C QFN-40 SMD/SMT Tray

Microchip Technology RD mikrovaldikliai – MCU SAMR21 32pin 64K 125C 61Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex M0+ 2.4 GHz 32 bit 64 kB 8 kB 48 MHz 8 bit 1.8 V 3.6 V + 125 C VQFN-32 SMD/SMT Tray
Texas Instruments RD mikrovaldikliai – MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F64RSMT 262Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RD mikrovaldikliai – MCU SimpleLink 6LoWPAN Z igBee wireless MCU A 595-CC2630F128RGZR 153Prieinamumas
Min.: 1
Daugkart.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.7 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RD mikrovaldikliai – MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 30Prieinamumas
Min.: 1
Daugkart.: 1
: 750

ARM Cortex M4 2.4 GHz 32 bit 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel