ARM Microcontrollers - MCU

Results: 3 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 998In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

MSPM0L2228-Q1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3 509In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

MSPM0L1228 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3 955In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

MSPM0L2228 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 244In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Crypto Embedded Controller 256 KB total SRAM 260In Stock
Min.: 1
Mult.: 1

SMD/SMT WFBGA-84 ARM Cortex M4 32 kB 32 bit 10 bit, 12 bit 48 MHz 68 I/O 265 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Auto AECQ100 Compatible 125C, Tray 341In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 100 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, TQFP, CAN-FD, 85C Temp 1 073In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 85C Temp 620In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 85C Temp 826In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 125C, Tray 525In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 VQFN, 85C, Tray 916In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 85C, Tray 1 000In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 VQFN, 125C, Tray 545In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 VQFN, 85C, Tray 1 020In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 TQFP, 85C, Tray 795In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 100 TQFP, 85C, Tray 705In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 80 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, TQFP100 540In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M7 2 MB 32 bit 300 MHz 75 I/O 512 kB 2.5 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Up to 400MHz dual-co re Arm Cortex-R5F-b 754In Stock
Min.: 1
Mult.: 1
: 1 000

AM2612-Q1 SMD/SMT NFBGA-324 ARM Cortex R5F 512 kB 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.14 V 1.26 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 500MHz dual-core Arm Cortex-R5F-based MC 924In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

AM2612 SMD/SMT NFBGA-304 ARM Cortex R5F 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.188 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 895In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

TMS320F28P550SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 474In Stock
Min.: 1
Mult.: 1

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 910In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 1 177In Stock
Min.: 1
Mult.: 1
Max.: 1 001

TMS320F28P550SJ SMD/SMT LQFP-64 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 969In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

TMS320F28P550SJ SMD/SMT LQFP-64 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape