ARM mikrovaldikliai - MCU

Rezultatai: 4 702
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Pakuotė / Korpusas Core Programos atminties dydis Duomenų bus plotis ADC skiriamoji geba Didžiausias taktų dažnis Įvesties/išvesties įrenginių skaičius Duomenų RAM dydis Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 LQFP-48 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 96Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 LQFP-144 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 81Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 99Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 89Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 25

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 73Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 49Prieinamumas
960Tikėtina 2026-10-08
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 90Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 25

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 77Prieinamumas
2 940Tikėtina 2027-04-30
Min.: 1
Daugkart.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 131Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 121Prieinamumas
Min.: 1
Daugkart.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU 32BIT Cortex M3 L/D Access Line 1 029Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

STM32F101R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp 650Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

STM32L152VE LQFP-100 1.65 V 3.6 V Reel, Cut Tape, MouseReel
STMicroelectronics ARM mikrovaldikliai - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2 476Prieinamumas
Min.: 1
Daugkart.: 1

STM32L151QC SMD/SMT BGA-132 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 109 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2 496Prieinamumas
Min.: 1
Daugkart.: 1

STM32L152QD SMD/SMT BGA-132 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 109 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash USB Device, DFS 2 393Prieinamumas
Min.: 1
Daugkart.: 1

STM32L452RC SMD/SMT UFBGA-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 52 I/O 160 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
3 048Prieinamumas
Min.: 1
Daugkart.: 1

STM32WL Tray
STMicroelectronics ARM mikrovaldikliai - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 878Prieinamumas
Min.: 1
Daugkart.: 1

STM32N6 Tray
STMicroelectronics ARM mikrovaldikliai - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 1 551Prieinamumas
Min.: 1
Daugkart.: 1

STM32N6 SMD/SMT VFBGA-142 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 75 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5 010Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 20 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel