STMicroelectronics ARM mikrovaldikliai - MCU

Rezultatai: 4 705
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Pakuotė / Korpusas Core Programos atminties dydis Duomenų bus plotis ADC skiriamoji geba Didžiausias taktų dažnis Įvesties/išvesties įrenginių skaičius Duomenų RAM dydis Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
STMicroelectronics STM32U385RGT7
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone MCU 96 MHz 1 Mbyte of Flash memory 934Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics STM32U585CIU3
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone 160 MHz 2 Mbytes of Flash 1 642Prieinamumas
Min.: 1
Daugkart.: 1

STM32U5 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 957Prieinamumas
Min.: 1
Daugkart.: 1

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 149Prieinamumas
Min.: 1
Daugkart.: 1

STM32C5 SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 223Prieinamumas
960Pagal užsakymą
Min.: 1
Daugkart.: 1

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 92Prieinamumas
540Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 59Prieinamumas
360Tikėtina 2027-03-01
Min.: 1
Daugkart.: 1

STM32H5 Tray
STMicroelectronics ARM mikrovaldikliai - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 120Prieinamumas
Min.: 1
Daugkart.: 1

STM32H5 Tray
STMicroelectronics ARM mikrovaldikliai - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 72Prieinamumas
Min.: 1
Daugkart.: 1

STM32H5 Tray
STMicroelectronics ARM mikrovaldikliai - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 104Prieinamumas
Min.: 1
Daugkart.: 1

STM32H5 Tray
STMicroelectronics ARM mikrovaldikliai - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 33Prieinamumas
960Tikėtina 2027-03-01
Min.: 1
Daugkart.: 1

STM32H5 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 LQFP-48 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 100Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 95Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 81Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 99Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 89Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 98Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 49Prieinamumas
960Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100Prieinamumas
Min.: 1
Daugkart.: 1

STM32U3 Tray
STMicroelectronics ARM mikrovaldikliai - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 135Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM mikrovaldikliai - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 112Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray