16 bit ARM Microcontrollers - MCU

Results: 1 004
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 1 642In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 64K FLASH QFN 32 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

KL1x SMD/SMT ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN 531In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 48 1 470In Stock
Min.: 1
Mult.: 1
: 2 000

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 36 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 100LQFP 847In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 84 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, LQFP 64 273In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-LQFP 1 138In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit/16 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 KBytes of Flash 1 074In Stock
Min.: 1
Mult.: 1
: 2 400

STM32F3 LQFP-48 16 bit Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU K02 128L Senna-64LQFP 1 350In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 1 295In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 640In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT MAPBGA-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5 369In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 64-BGA 640In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, USB, Segment LCD, 64LQFP 470In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, CAN, 48-LQFP 1 184In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP 787In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 3 250In Stock
Min.: 1
Mult.: 1
: 2 000

ATSAM4E8 SMD/SMT LFBGA-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC5526JBD64 804In Stock
Min.: 1
Mult.: 1

LPC552x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 36 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S66JBD64 324In Stock
Min.: 1
Mult.: 1

LPC55S6x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 36 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 486In Stock
Min.: 1
Mult.: 1

K27_150 SMD/SMT MAPBGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 1 058In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 56 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb +USB +DryIce 675In Stock
Min.: 1
Mult.: 1

K21_50 SMD/SMT ARM Cortex M4 512 kB 32 bit 16 bit 50 MHz 56 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 64K FLASH 1 944In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT XFBGA-36 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 32 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Full-Speed USB, 64-LQFP 573In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 50 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL26: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 32-QFN 2 450In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 23 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray