STM8AF5289 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash 95In Stock
Cut Tape
6,11 €
4,58 €
4,28 €
3,87 €
Reel
3,06 €
Min.: 1
Mult.: 1
: 1 000
STM8A 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5289 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash Non-Stocked Lead-Time 16 Weeks
5,87 €
4,49 €
3,94 €
3,67 €
Min.: 1
Mult.: 1
STM8A 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5289 AEC-Q100 Tray