TQFP-48 Microcontrollers - MCU

Results: 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1 351In Stock
3 200Expected 8/27/2026
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 41 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 2 442In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 41 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 165In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 44 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5 547In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 956In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 758In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 878In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 3 048In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 44 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 844In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 44 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 060In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC18 8 bit 64 MHz 128 kB 8 kB 12 bit 44 I/O 2.3 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 655In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 AVR 8 bit 20 MHz 32 kB 4 kB 12 bit 27 I/O 1.8 V 5.5 V + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER
10 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFP-48 ARM Cortex M3 32 bit 60 MHz 272 kB 31 kB 8 I/O 5.5 V 28 V + 175 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 743In Stock
1 500Expected 9/14/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 AVR 32 bit 60 MHz 256 kB 32 kB 10 bit 28 I/O 1.65 V 1.95 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, TQFP 2 255In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFP-48 AVR 8 bit 20 MHz 32 kB 4 kB 10 bit 41 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 536In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 120 MHz 512 kB 128 kB 12 bit 37 I/O 2.2 V 3.6 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 1 306In Stock
Min.: 1
Mult.: 1
: 1 600
SMD/SMT TQFP-48 PIC24F 16 bit 32 MHz 128 kB 16 kB 10 bit, 12 bit 40 I/O 2 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM 2 538In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 PIC24F 16 bit 32 MHz 256 kB 16 kB 10 bit, 12 bit 40 I/O 2 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 1 068In Stock
3 500Expected 10/26/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC24F 16 bit 32 MHz 64 kB 16 kB 10 bit, 12 bit 40 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, XLP, 48-pin 4 432In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit, 12 bit 39 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, , 8KB RAM, USB, XLP, 48-pin 3 554In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit, 12 bit 38 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash 16KB RAM 1 250In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC24F 16 bit 32 MHz 256 kB 16 kB 10 bit, 12 bit 40 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power 686In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 34 I/O 1.62 V 3.63 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1 468In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 16 kB 10 bit/12 bit 38 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 4 166In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv UC 32 bit 25 MHz 128 kB 16 kB 10 bit/12 bit 38 I/O 2 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 860In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv UC 32 bit 25 MHz 256 kB 32 kB 10 bit/12 bit 38 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray