NXP Mikrovaldikliai - MCU

Rezultatai: 6 119
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Montavimo stilius Pakuotė / Korpusas Core Duomenų bus plotis Didžiausias taktų dažnis Programos atminties dydis Duomenų RAM dydis ADC skiriamoji geba Įvesties/išvesties įrenginių skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 2 144Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 64 kB 16 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 830Prieinamumas
1 190Tikėtina 2026-11-16
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 128 kB 32 kB 12 bit 52 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 922Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 256 kB 32 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 163Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1 540Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 52 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1 212Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM Cortex M3 32 bit 120 MHz 512 kB 64 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU 128kB flash, 32kB SRAM, Ethernet, USB, LQFP100 package 720Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 256 kB 32 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU 256kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 1 413Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU 512kB flash, 64kB SRAM, Ethernet, no CAN, LQFP100 package 900Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 437Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 734Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, EMC, AES engine 259Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 748Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 128 kB 16 kB 10 bit 47 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 213Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 175Prieinamumas
800Pagal užsakymą
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface 345Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 16 kB 10 bit 76 I/O 1.8 V 1.8 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device/Host/OTG, CAN, and 10-bit ADC 439Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 104 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 548Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet 672Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TFBGA-296 ARM926EJ-S 32 bit/16 bit 266 MHz 0 B 256 kB 10 bit 56 I/O 1.2 V 1.2 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU LPC4322JET100 446Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 512 kB 104 kB 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU LPC4357FET256 376Prieinamumas
900Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 740Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 154 kB 2 x 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU LPC51U68JBD48 1 256Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 150 MHz 256 kB 96 kB 12 bit 37 I/O 1.62 V 3.6 V + 105 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU LPC51U68JBD64 553Prieinamumas
800Tikėtina 2026-11-16
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 150 MHz 256 kB 96 kB 12 bit 48 I/O 1.62 V 3.6 V + 105 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU LPC54018JBD208 385Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray