NXP Mikrovaldikliai - MCU

Rezultatai: 6 119
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Montavimo stilius Pakuotė / Korpusas Core Duomenų bus plotis Didžiausias taktų dažnis Programos atminties dydis Duomenų RAM dydis ADC skiriamoji geba Įvesties/išvesties įrenginių skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
NXP Semiconductors ARM mikrovaldikliai - MCU S32K394 Arm Cortex-M7, 320MHz, 4MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification 100Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT MAPBGA-289 ARM Cortex M7 32 bit 320 MHz 4 MB 800 kB 12 bit 209 I/O 2.97 V 5.5 V + 125 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU S32M24 Arm Cortex-M4 with FPU, 80 MHz, 512 KB Flash, CAN FD, CSEC security, 64 LQFP-EP 130Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-EP-64 ARM Cortex M4 32 bit 80 MHz 512 kB 64 kB 12 bit 3.13 V 4 V + 150 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU S32M24 Arm Cortex-M4 with FPU, 80 MHz, 512 KB Flash, LIN, CSEC security, 64 LQFP-EP 157Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-EP-64 ARM Cortex M4 32 bit 80 MHz 512 kB 64 kB 12 bit 3.13 V 4 V + 150 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU S32M27 Arm Cortex-M7 with FPU, 120 MHz, 1 MB Flash, CAN FD, HSE-B security, 64 LQFP 297Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-EP-64 ARM Cortex M7 32 bit 120 MHz 1 MB 128 kB 15 bit 4 V 5.5 V + 125 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU S32M27 Arm Cortex-M7 with FPU, 120 MHz, 1 MB Flash, LIN, HSE-B security, 64 LQFP 152Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-EP-64 ARM Cortex M7 32 bit 120 MHz 1 MB 128 kB 15 bit 4 V 5.5 V + 125 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU S32K146, M4F, Flash 1M, RAM 128KB 445Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 128 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM mikrovaldikliai - MCU K32 L2A 64LQFP 5 502Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 72 MHz 512 kB 128 kB 16 bit 50 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU 128kB flash, 10kB SRAM, LQFP48 package 4 713Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 128 kB 8 kB 10 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 3 192Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 50 MHz 128 kB 20 kB 12 bit 34 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 3 632Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 256 kB 32 kB 12 bit 52 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape
NXP Semiconductors ARM mikrovaldikliai - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 5 417Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package 3 546Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM mikrovaldikliai - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 7 827Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 120 MHz 512 kB 64 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 6 015Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 930Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 1 674Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 512 kB 32 kB 2 x 10 bit 45 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1 631Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 58 kB 10 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1 171Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT TFBGA-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 58 kB 10 bit 70 I/O 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM mikrovaldikliai - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 2 949Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 2 148Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG 974Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet, LCD controller 2 492Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TFBGA-296 ARM926EJ-S 32 bit/16 bit 266 MHz 0 B 256 kB 10 bit 56 I/O 1.2 V 1.2 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU LPC4088FBD208 1 116Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-208 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU LPC4357JBD208 1 176Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM mikrovaldikliai - MCU LPC5506JBD64 5 203Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT HTQFP-64 ARM Cortex M33 32 bit 96 MHz 256 kB 96 kB 16 bit 45 I/O 1.8 V 3.6 V + 105 C Tray