PIC18 8-bit Microcontrollers - MCU

Results: 1 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 92In Stock
160Expected 9/21/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes RAM 36I/O 29In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 79In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 29In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-44 48 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 9In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 48 MHz 10 bit 35 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP 199In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 196In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 252In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 161In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB QFN-40 64 MHz 12 bit 35 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 382In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 84In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 10In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB QFN-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3KB RAM ECAN 1024 EEPROM 85In Stock
Min.: 1
Mult.: 1

PIC18 80 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F468x Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 120In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB TQFP-44 48 MHz 10 bit 22 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 177In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 56In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB QFN-44 64 MHz 12 bit 35 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 56In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O 112In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 243In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 244In Stock
Min.: 1
Mult.: 1

PIC 128 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8kBF 768RM 66 I/O 88In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-80 40 MHz 10 bit 66 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O 29In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O 1In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O 1In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 34 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O 116In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tray