AEC-Q100 8-bit Microcontrollers - MCU

Results: 1 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 931In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 463In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 60KB Flash, QFP 44 394In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+85degC, Automotive Qualified, SOIC 8 3 720In Stock
Min.: 1
Mult.: 1
: 2 500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 597In Stock
Min.: 1
Mult.: 1

PIC18 QFN-44 SMD/SMT PIC18(L)F4xK40 AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 18KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

S08 18 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 455In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 539In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 624In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 675In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 612In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 658In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 261In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC 476In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 455In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 470In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 670In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 110In Stock
Min.: 1
Mult.: 1

S08 48 kB 3 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1 278In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB 20MHZ IND TEMP 12 800In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 19 408In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 23 900In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 1 140In Stock
Min.: 1
Mult.: 1

HC08 16 kB 512 B LQFP-32 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray