Cut Tape 8-bit Microcontrollers - MCU

Results: 2 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz QFN 20 T&R 12 964In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny416 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC14 T/R 5 558In Stock
Min.: 1
Mult.: 1
: 3 000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny214 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 4 794In Stock
Min.: 1
Mult.: 1
: 3 300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 4 045In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4 869In Stock
Min.: 1
Mult.: 1
: 2 600

PIC16 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 12 810In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2 434In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 64 kB 3.53 kB SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2 370In Stock
Min.: 1
Mult.: 1
: 2 100

PIC18 128 kB 3.6 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3 067In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 32 kB 2 kB QFN-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6 542In Stock
Min.: 1
Mult.: 1
: 3 300

PIC18 128 kB 3.6 kB UQFN-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2 439In Stock
Min.: 1
Mult.: 1
: 2 500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM-20MHz 105C 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PA Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 6 512In Stock
Min.: 1
Mult.: 1
: 3 000

AVR 2 kB 128 B SOIC-14 12 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, NiPdAu 4 256In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 8kB 2 391In Stock
Min.: 1
Mult.: 1
: 2 500

STM8 4 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 4kb Flash 2 462In Stock
Min.: 1
Mult.: 1
: 3 000

STM8 4 kB 1 kB QFN-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM 1 937In Stock
Min.: 1
Mult.: 1
: 1 000

STM8 4 kB 1 kB SOIC-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 2KB EE 8KB SRAM IND 1.6-3.6V 279In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE, 4KB GREEN 5 995In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 64 kB 4 kB VFBGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 1 457In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC8 T/R 3 428In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny212 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TSSOP14, Ind 85C, Green, T&R 4 639In Stock
Min.: 1
Mult.: 1
: 2 500

AVR 8 kB 1 kB TSSOP-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB,VQFN20, Ind 125C, Green, T&R 2 207In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 8 kB 1 kB VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2 903In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 256 EEPROM 3 742In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape