ZiLOG 8-bit Microcontrollers - MCU

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 24 kB 2 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F2480 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Comparator LVD Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 24 kB 2 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F2480 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 24 kB 2 kB PDIP-28 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F2480 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Comparator LVD Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 24 kB 2 kB PDIP-28 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F2480 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Non-Stocked
Min.: 1 490
Mult.: 10

eZ8 24 kB 2 kB PDIP-40 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F2480 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Comparator LVD Non-Stocked
Min.: 1 490
Mult.: 10

eZ8 24 kB 2 kB PDIP-40 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F2480 Tube
ZiLOG 8-bit Microcontrollers - MCU 24KB Z8 Encore! XP F1680 Series MCU, w/ 10-Bit ADC, 44 QFN Non-Stocked
Min.: 9 100
Mult.: 260
ZiLOG 8-bit Microcontrollers - MCU 24KB Z8 Encore! XP F1680 Series MCU, w/ 10-Bit ADC, 44 QFN Non-Stocked
Min.: 9 100
Mult.: 260
ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Non-Stocked
Min.: 10 678
Mult.: 38

eZ8 24 kB 2 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F2480 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comp LVD Comparator LVD Non-Stocked
Min.: 10 678
Mult.: 38

eZ8 24 kB 2 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F2480 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K ADC Comparator LVD Comp LVD Non-Stocked
Min.: 6 669
Mult.: 27

eZ8 24 kB 2 kB SOIC-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F2480 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1 760
Mult.: 160

eZ8 32 kB 2 kB LQFP-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1 760
Mult.: 160

eZ8 32 kB 2 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 660
Mult.: 10

eZ8 32 kB 2 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F322 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 660
Mult.: 10

eZ8 32 kB 2 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 275
Mult.: 25

eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 275
Mult.: 25

eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1 760
Mult.: 160

eZ8 32 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F322 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 32-pin Non-Stocked Lead-Time 32 Weeks
Min.: 7 350
Mult.: 490
eZ8 32 kB 3.75 kB QFN-32 20 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 44-pin Non-Stocked Lead-Time 32 Weeks
Min.: 7 360
Mult.: 160
eZ8 32 kB 3.75 kB QFN-44 20 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 32-pin Non-Stocked Lead-Time 32 Weeks
Min.: 4 900
Mult.: 490
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin Non-Stocked Lead-Time 32 Weeks
Min.: 4 420
Mult.: 260

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 32K F6482 Series 80 Pin Non-Stocked Lead-Time 32 Weeks
Min.: 3 762
Mult.: 66

LQFP-44 SMD/SMT

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1 440
Mult.: 160

eZ8 48 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K Flash Enhanced 4K RAM 2 UARTs Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

eZ8 48 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube