Power Integrations TOP243F 32-bit Microcontrollers - MCU

Results: 804
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC563M60L5 SMD/SMT LQFP-144 e200z335 1 MB 64 kB 32 bit 12 bit 64 MHz 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 400

SPC56EC70L7 SMD/SMT LQFP-176 e200z0h, e200z4d 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 120 MHz 147 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 26 Weeks
Min.: 960
Mult.: 960

SPC572L64F2 SMD/SMT eTQFP-80 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 26 Weeks
Min.: 540
Mult.: 540

SPC572L64E3 SMD/SMT eTQFP-100 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics SPC560B40L3B6E0Y
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560B40L3 AEC-Q100 Tube
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 80 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SPC57 0S SMD/SMT eTQFP-100 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 52 Weeks
Min.: 540
Mult.: 540

SPC57 0S SMD/SMT eTQFP-100 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC5534 SMD/SMT PBGA-208 e200z3 64 kB 128 kB 32 bit No ADC 82 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
MPC5566 SMD/SMT BGA-416 e200z6 3 MB 128 kB 32 bit No ADC 135 MHz 256 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 324 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
MPC5534 SMD/SMT BGA-324 e200z3 3 MB 128 kB 32 bit No ADC 82 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-176 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Architecture core, 56MHz, -40/+125degC, Automotive Grade, PBGA 388 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
MPC561 SMD/SMT BGA-388 MPC500 32 kB 32 bit 10 bit 40 MHz 56 I/O 2.5 V 2.7 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64 Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-64 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors SPC5634MF2MLQ60R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

MPC563xM SMD/SMT LQFP-144 e200z3 1.5 MB 94 kB 32 bit 12 bit 60 MHz 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Reel
NXP Semiconductors SPC5675KFAVMM2
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 180MHz, -40/+105degC, Automotive Qual, MAPBGA 257 Non-Stocked Lead-Time 36 Weeks
Min.: 152
Mult.: 152

MPC567xK SMD/SMT BGA-257 e200z7d 2 MB 512 kB 32 bit 12 bit 180 MHz 1.8 V 3.3 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors SPC5634MF2MLQ80R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

MPC563xM SMD/SMT LQFP-144 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5675KFF0VMM2R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 180MHz, -40/+105degC, Automotive Qual, MAPBGA 257 Non-Stocked Lead-Time 53 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC567xK SMD/SMT BGA-257 e200z7d 2 MB 512 kB 32 bit 12 bit 180 MHz 1.8 V 3.3 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors SPC5675KFAVMM2R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 180MHz, -40/+105degC, Automotive Qual, MAPBGA 257 Non-Stocked Lead-Time 36 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC567xK SMD/SMT BGA-257 e200z7d 2 MB 512 kB 32 bit 12 bit 180 MHz 1.8 V 3.3 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors SPC5675KFF0VMM2
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 180MHz, -40/+105degC, Automotive Qual, MAPBGA 257 Non-Stocked Lead-Time 53 Weeks
Min.: 152
Mult.: 152

MPC567xK SMD/SMT BGA-257 e200z7d 2 MB 512 kB 32 bit 12 bit 180 MHz 1.8 V 3.3 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors SPC5566MVR132R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
MPC5566 SMD/SMT PBGA-416 e200z6 3 MB 128 kB 32 bit 12 bit 132 MHz 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5601PEF0VLH6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 192KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC560xP SMD/SMT LQFP-64 e200z0h 192 kB 12 kB 32 bit 10 bit 64 MHz 3.3 V 5.5 V AEC-Q100 Reel
NXP Semiconductors SPC5566MZP132R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
MPC5566 SMD/SMT PBGA-416 e200z6 3 MB 128 kB 32 bit 12 bit 132 MHz 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5566MZP144R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 144MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
MPC5566 SMD/SMT PBGA-416 e200z6 3 MB 128 kB 32 bit 12 bit 144 MHz 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Reel