+ 125 C 32-bit Microcontrollers - MCU

Results: 1 368
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 603In Stock
Min.: 1
Mult.: 1

TMS320F280034 SMD/SMT LQFP-64 C28x 256 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 867In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280037C SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 811In Stock
Min.: 1
Mult.: 1

TMS320F280037C SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 698In Stock
Min.: 1
Mult.: 1
: 800

SPC58NH92C5 SMD/SMT FPBGA-386 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 4 239In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280025C SMD/SMT LQFP-48 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU MCU with InstaSPIN 652In Stock
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT HTQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package, T&R 3 256In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT VQFN-32 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 24 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 3 205In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 64 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 1 413In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package, T&R 2 058In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 20 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 1 525In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 380In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 413In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 261In Stock
Min.: 1
Mult.: 1
: 500

SPC560B64L7 SMD/SMT LQFP-176 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 512K RAM, HSM, CAN FD 145In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 711In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 111In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 150 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 471In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F2800135 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 2 x 12 bit 25 MHz 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp 7 756In Stock
Min.: 1
Mult.: 1

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 242In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C Tube
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1 724In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280025C SMD/SMT LQFP-48 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro contro ller 450In Stock
Min.: 1
Mult.: 1

TMS320F28020 SMD/SMT LQFP-48 C28x 32 kB 6 kB 32 bit 12 bit 40 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C

Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 362In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT HTQFP-100 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, 4MB Flash 329In Stock
Min.: 1
Mult.: 1

MPC5775B SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 220 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 375In Stock
Min.: 1
Mult.: 1

MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 120 MHz 96 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray