25 MHz 16-bit Microcontrollers - MCU

Results: 973
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU ULTRA LOW POWER MCU A 595-MSP430F6733IPZ A 595-MSP430F6733IPZR 720In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6733 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6736IPZ A A 595-MSP430F6736IPZ 330In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6736 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Microco ntroller
360In Stock
1 000Expected 12/14/2026
Min.: 1
Mult.: 1
: 1 000

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F5438A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 256- KB flash 16-KB SRAM A 595-SP430F5438AIZCAR 1 480In Stock
Min.: 1
Mult.: 1
: 250

MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5438A Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 435In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 1 250In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 214In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 10 bit 91 I/O 2.5 V 2.5 V SMD/SMT 16 bit - 40 C + 125 C S12A Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 457In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 4 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 32KB Flash, QFP 80 297In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 69In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12D Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, QFP 80 440In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 80 589In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray
NXP Semiconductors 16-bit Microcontrollers - MCU Au 16BIT 128K FLASH 358In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU Extended temperature 25-MHz MCU with 256 1 101In Stock
Min.: 1
Mult.: 1
: 2 500
No
MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F5438A-ET Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Extended temperature 25-MHz MCU with 256 2 470In Stock
Min.: 1
Mult.: 1
: 2 500
No
MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F5438A-ET Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5131IRSBR A 595-MSP430F5131IRSBR 225In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 1 kB WQFN-40 25 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5132IDA A A 595-MSP430F5132IDA 525In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 8 kB 1 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5152IDAR A 595-MSP430F5152IDAR 97In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5152 Tube
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IDAR A 595-MSP430F5172IDAR 98In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 2 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Tube
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IDA A A 595-MSP430F5172IDA 447In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 32 kB 2 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5217IRGCR A 595-MSP430F5217IRGCR 2In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 8 kB VQFN-64 25 MHz No ADC 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5217 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5232IRGZR A 595-MSP430F5232IRGZR 125In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 8 kB VQFN-48 25 MHz No ADC 37 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5234IRGZR A 595-MSP430F5234IRGZR 111In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 8 kB VQFN-48 25 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5234 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5259IRGCR 259In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 32 kB VQFN-64 25 MHz 10 bit 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5259 Reel, Cut Tape, MouseReel