DH8066101531900S R1BX

Intel
607-DH8066101539SRBX
DH8066101531900S R1BX

Mfr.:

Description:
CPU - Central Processing Units Quark X1020D Single Core 400MHz FCBGA393

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Embedded Processors
Quark
32 bit
1 Core
FCBGA-393
400 MHz
16 kB
1 Thread
2.2 W
2 GB
DDR3-800
Intel Quark SoC
Clanton
X1020D
Embedded
0 C
+ 110 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
Description/Function: Low power and Intel compute capabilities for thermally constrained, fanless, and headless applications
ECC Memory Supported: Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Interface Type: Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Lithography - Process Technology: 32 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 1 Channel
Number of PCI Express Lanes: 2 Lane
Number of USB Ports: 3 Port
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: X1000
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Quark
USB Revision: Revision 2.0
Part # Aliases: 930236
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,33 € 18,33 €
15,27 € 152,70 €
14,75 € 368,75 €
14,08 € 1 408,00 €
12,75 € 3 187,50 €
12,09 € 6 045,00 €
1 000 Quote