Reel Embedded Processors & Controllers

Results: 19 753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND 5 734In Stock
Min.: 1
Mult.: 1
: 6 000

8-bit Microcontrollers - MCU SMD/SMT WQFN-20 AVR 8 bit 20 MHz 1 kB 64 B 10 bit 6 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 1 095In Stock
Min.: 1
Mult.: 1
: 1 100

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 2 kB 224 B No ADC 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 1 361In Stock
Min.: 1
Mult.: 1
: 1 600

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 37 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 48-Pin, 512KB Flash 1 567In Stock
Min.: 1
Mult.: 1
: 1 600

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CH 16 bit 180 MHz, 200 MHz 512 kB 16 kB, 48 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 1 731In Stock
Min.: 1
Mult.: 1
: 3 300
DSP - Digital Signal Processors & Controllers SMD/SMT QFN-64 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1 671In Stock
Min.: 1
Mult.: 1
: 1 200

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-80 dsPIC33CK 16 bit 100 MHz 64 kB 8 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 64KB DMA 40MIPS 985In Stock
Min.: 1
Mult.: 1
: 1 200

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-44 dsPIC33FJ 16 bit 40 MHz 64 kB 8 kB 35 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 000In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT QFN-64 PIC18 8 bit 64 MHz 64 kB 3.47 kB 10 bit 60 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 1 109In Stock
Min.: 1
Mult.: 1
: 1 200

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 microAptiv 32 bit 120 MHz 1 MB 256 kB 12 bit 77 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 2 434In Stock
Min.: 1
Mult.: 1
: 2 500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 261In Stock
Min.: 1
Mult.: 1
: 2 100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 14 kB 352 B 10 bit 24 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 8 800In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 915In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 659In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 48 kB 3.25 kB 10 bit 28 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 88 MHz USB ENET 8 DMA 192In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 M4K 32 bit 80 MHz 512 kB 128 kB 10 bit 85 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 64 Pin, 512 KB Flash 32 KB RAM,10-Bit ADC 1 389In Stock
Min.: 1
Mult.: 1
: 1 200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 512 kB 32 kB 10 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 2 145In Stock
Min.: 1
Mult.: 1
: 2 500

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M33 32 bit 78 MHz 512 kB 64 kB 12 bit, 16 bit 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 720In Stock
Min.: 1
Mult.: 1
: 1 000

RF Microcontrollers - MCU SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 80 kB 12 kB - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

8-bit Microcontrollers - MCU SMD/SMT LQFP-48 S08 8 bit 20 MHz 48 kB 4 kB 12 bit 39 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFP 48 1 986In Stock
Min.: 1
Mult.: 1
: 2 000

DSP - Digital Signal Processors & Controllers SMD/SMT QFP-48 56800EX 32 bit 100 MHz 64 kB 8 kB 39 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 325In Stock
Min.: 1
Mult.: 1
: 750

8-bit Microcontrollers - MCU SMD/SMT QFP-64 S08 8 bit 40 MHz 60 kB 2 kB 10 bit 54 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU L0PB 24QFN 16K FLASH 1 000In Stock
Min.: 1
Mult.: 1
: 5 000

ARM Microcontrollers - MCU SMD/SMT QFN-24 ARM Cortex M0+ 32 bit 48 MHz 16 kB 2 kB 12 bit 22 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,32k Flash 1 915In Stock
Min.: 1
Mult.: 1
: 2 000

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 41 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 32LQFP 1 867In Stock
Min.: 1
Mult.: 1
: 2 000

ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M0+ 32 bit 40 MHz 16 kB 4 kB 12 bit 28 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 3 274In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT VQFN-48 Reel, Cut Tape