Embedded Processors & Controllers

Results: 22 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10 941In Stock
Min.: 1
Mult.: 1
: 4 000

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 85C, GREEN,1.6-3.6V,32MHz 11 478In Stock
Min.: 1
Mult.: 1
: 4 000

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 32 MHz 256 kB 32 kB 12 bit 50 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144 1 991In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFBGA-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 10 659In Stock
Min.: 1
Mult.: 1
: 1 200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 80 MHz 512 kB 128 kB 12 bit 49 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 19 728In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 8 MHz 1.5 kB 38 B 8 bit 6 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 19 822In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47 637In Stock
Min.: 1
Mult.: 1
: 2 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 26 796In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 5 260In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 16 kB 4 kB 10 bit 35 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 100TQFP,105C,GREEN,2.7-5.5V,48MHz,Tray 4 755In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 84 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP , IND TEMP 6 940In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 120 MHz 512 kB 176 kB 12 bit 48 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V 3 678In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit/16 bit 32 MHz 256 kB 16 kB 12 bit 50 I/O - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 2 080In Stock
Min.: 1
Mult.: 1
: 1 200

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 microAptiv 32 bit 80 MHz 512 kB 128 kB 12 bit 77 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 6 998In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-44 dsPIC33EP 16 bit 70 MHz 512 kB 48 kB 35 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 1 190In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 120 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11 777In Stock
Min.: 1
Mult.: 1
: 2 100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 8 kB 512 B 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17 764In Stock
Min.: 1
Mult.: 1
: 2 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 4 510In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 24 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9 492In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2 967In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC Bluetooth 5.0 Audio SoC 2 336In Stock
Min.: 1
Mult.: 1
RF System on a Chip - SoC SMD/SMT BGA-82 8051 8 bit 2 MB 96 kB 10 bit, 16 bit 19 I/O - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, High Grade (+125C), Green 21 023In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH,5V 4KB EE 4KB SRAM 1 026In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 8 MHz 128 kB 4 kB 10 bit 53 I/O - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Extended Temp 3 635In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 99 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 1 346In Stock
Min.: 1
Mult.: 1
: 1 000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit/16 bit 32 MHz 256 kB 16 kB 12 bit 50 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel