Analog Devices Embedded Processors & Controllers

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low-Power BF proc w/consumer connectivty 22In Stock
Min.: 1
Mult.: 1
Max.: 22

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-168 Blackfin 16 bit 400 MHz 116 kB 64 kB 40 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low-Power BF proc w/consumer connectivty 40In Stock
Min.: 1
Mult.: 1
Max.: 36

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 Blackfin 16 bit 400 MHz 116 kB 16 kB 2 x 32 kB 64 kB 40 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor 9In Stock
Min.: 1
Mult.: 1
Max.: 9

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-168 Blackfin 16 bit 400 MHz 116 kB 64 kB 40 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core Blackfin Proc W/ 256K L2 SRAM 13In Stock
Min.: 1
Mult.: 1
Max.: 13

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-349 Blackfin 24 bit 500 MHz 2 x 80 kB 2 x 64 kB 112 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core Blackfin Proc W/HD PVP 1In Stock
Min.: 1
Mult.: 1
Max.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-349 Blackfin 16 bit 500 MHz 2 x 80 kB 2 x 64 kB 112 I/O - 40 C + 85 C Tray

Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Power BF+Embedded Proc w/128KB L2SR 36In Stock
Min.: 1
Mult.: 1
Max.: 36

DSP - Digital Signal Processors & Controllers Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/larg int'l mem 36In Stock
Min.: 1
Mult.: 1
Max.: 36

DSP - Digital Signal Processors & Controllers SMD/SMT LFCSP-88 Blackfin+ 16 bit, 32 bit 300 MHz 64 kB 64 kB 64 kB 43 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/larg int'l mem 10In Stock
Min.: 1
Mult.: 1
Max.: 6

DSP - Digital Signal Processors & Controllers SMD/SMT LFCSP-88 Blackfin+ 16 bit, 32 bit 400 MHz 64 kB 64 kB 64 kB 43 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF707BBCZ-4 in Tape & Reel 10In Stock
Min.: 1
Mult.: 1
Max.: 10

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-184 Blackfin+ 16 bit, 32 bit 400 MHz 64 kB 64 kB 64 kB 47 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP 4In Stock
Min.: 1
Mult.: 1
Max.: 4

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 ARM Cortex A5, SHARC+ 32 bit 500 MHz 32 kB, 2 x 384 kB 32 kB, - 64 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 13In Stock
Min.: 1
Mult.: 1
Max.: 13

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 64 bit 450 MHz 32 kB, 2 x 384 kB 32 kB, - 92 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 64 bit 500 MHz 32 kB, 2 x 384 kB 32 kB, - 92 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 6In Stock
Min.: 1
Mult.: 1
Max.: 6

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 64 bit 450 MHz 32 kB, 2 x 384 kB 32 kB, - 92 I/O - 40 C + 100 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1GHz Cortex A5, 1GHz SHARC+ 25In Stock
Min.: 1
Mult.: 1
Max.: 25

Digital Signal Processors & Controllers - DSP, DSC SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 32 bit/40 bit/64 bit 1 GHz, 1 GHz 32 kB 32 kB 2 MB 135 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5 5In Stock
Min.: 1
Mult.: 1
Max.: 11

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 16 bit 1 GHz 32 kB 32 kB 640 kB 135 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5 4In Stock
Min.: 1
Mult.: 1
Max.: 4

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 16 bit 1 GHz 32 kB 32 kB 640 kB 135 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 1 GHz 26In Stock
Min.: 1
Mult.: 1
Max.: 26

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM, SHARC+ 32 bit, 40 bit, 64 bit 1 GHz, 1.2 GHz 256 kB 32 kB 135 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 1 GHz 15In Stock
Min.: 1
Mult.: 1
Max.: 15

DSP - Digital Signal Processors & Controllers Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 812.5 MHz 23In Stock
Min.: 1
Mult.: 1
Max.: 23

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 32 bit/40 bit/64 bit 1 GHz, 1.2 GHz 32 kB 32 kB 2 MB 135 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP 4In Stock
Min.: 1
Mult.: 1
Max.: 4

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC-FX 2 GHz 32 kB 256 kB 64 kB 80 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1GHz SHARC-FX DSP 6In Stock
Min.: 1
Mult.: 1
Max.: 6

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC-FX 2 GHz 32 kB 256 kB 64 kB 80 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 200MHz.Proc w/on chipBlank ROM EPAD PBfr 10In Stock
Min.: 1
Mult.: 1
Max.: 10

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-144 SHARC 32 bit 333 MHz 384 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266 MHz.Proc Blank rom EPAD PBfree LQFP 12In Stock
Min.: 1
Mult.: 1
Max.: 12

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-208 SHARC 32 bit 266 MHz 512 kB 64 kB 16 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266MHz 100-ld 32-bit SHARC, Low Power 7In Stock
Min.: 1
Mult.: 1
Max.: 7

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-100 SHARC 32 bit 266 MHz 640 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 176ld Sharc w/ 3M bit Memory 14In Stock
Min.: 1
Mult.: 1
Max.: 14

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 SHARC 32 bit 400 MHz 384 kB 16 I/O - 40 C + 85 C Tray