Digital Potentiometer ICs

 Digital Potentiometer ICs
Digital Potentiometer ICs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many digital potentiometer manufacturers including Analog Devices, Microchip, Renesas & more.
More...

Please view our selection of digital potentiometers below.
Results: 2 047
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat 28 836In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4022 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer 50kohm 10 534In Stock
Min.: 1
Mult.: 1

50 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 12 248In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile SPI, 4-Wire 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 6 563In Stock
Min.: 1
Mult.: 1
Max.: 6 563
: 1 000

AD5235-EP 250 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 7 000In Stock
Min.: 1
Mult.: 1
Max.: 7 000
: 1 000

AD5242 10 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 4 805In Stock
Min.: 1
Mult.: 1
Max.: 4 805

MAX5479 100 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit Digital POT 11 984In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 19 984
: 1 000

AD5200 10 kOhms 500 PPM / C 30 % Single 256 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 10 565In Stock
Min.: 1
Mult.: 1
Max.: 10 567

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digita 4 882In Stock
Min.: 1
Mult.: 1
Max.: 4 882
: 2 500

MAX5481 10 kOhms 35 PPM / C 25 % Single 1024 Tap Non Volatile Serial, 3-Wire, SPI 5 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs IIC XDCP 100K QD 256 TAPS 997In Stock
Min.: 1
Mult.: 1

X9258 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer100kohm 9 767In Stock
5 376Expected 12/8/2026
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM 3 061In Stock
Min.: 1
Mult.: 1
Max.: 3 061
: 1 000

AD7376 10 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Addressable Dual Digital Potentiometer 2 029In Stock
Min.: 1
Mult.: 1
Max.: 2 029
: 2 500

DS1803Z 10 kOhms 750 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire) 3 V, 5 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-16 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dallastat 22 133In Stock
Min.: 1
Mult.: 1
Max.: 22 133

DS1809U 100 kOhms 750 PPM / C 20 % Single 64 Tap Non Volatile Contact-Closure 4.5 V, 5.5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT USOP-8 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Single, 256-Tap Volatile, SPI, Low-Volta 12 411In Stock
Min.: 1
Mult.: 1
Max.: 13 284
: 2 500

MAX5394 10 kOhms 50 PPM / C 25 % Single 256 Tap Volatile SPI 1.7 V to 5.5 V 25 uA - 40 C + 125 C PCB Mount SMD/SMT TDFN-8 EP Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 5 217In Stock
Min.: 1
Mult.: 1
Max.: 5 217
: 1 000

AD5291 100 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digita 18 438In Stock
Min.: 1
Mult.: 1
Max.: 18 438
: 2 500

MAX5474 50 kOhms 35 PPM / C Single 32 Tap Non Volatile Up/Down 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 4 205In Stock
Min.: 1
Mult.: 1
Max.: 4 205

MAX5477 10 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-16 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C POT 20 045In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4541 50 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C. 16 962In Stock
Min.: 1
Mult.: 1
Max.: 16 962

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 50 758In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 65 758
: 3 000

AD5246 5 kOhms 35 PPM / C 30 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Triple, 128-Position, Nonvolatile, Varia 22 612In Stock
Min.: 1
Mult.: 1
Max.: 22 612
: 3 000

DS3904U 20 kOhms 125 PPM / C 25 % Triple 128 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT USOP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 17 417In Stock
Min.: 1
Mult.: 1
Max.: 17 346

AD5235-EP 25 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 11 487In Stock
Min.: 1
Mult.: 1
Max.: 11 487

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 8 590In Stock
Min.: 1
Mult.: 1
Max.: 8 509
: 250

AD5245 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel