SMD/SMT Tray Clock Buffer

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 8T39S08I FANOUT BUFFER
473On Order
Min.: 1
Mult.: 1

9 Output 2.65 ns 40 MHz 2.375 V 3.465 V 8T39S08I - 40 C + 85 C
Renesas Electronics Clock Buffer 8T79S308 1:8 UNIVERSAL DIFFERENTIAL FANOUT BUFFER
490Expected 1/7/2028
Min.: 1
Mult.: 1

8 Output 750 ps 3 GHz 2.375 V 3.465 V 8T73S208 - 40 C + 105 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Ind 100ohm
709Expected 10/15/2026
Min.: 1
Mult.: 1

4 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0441 - 40 C + 85 C
Renesas Electronics Clock Buffer PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER
980On Order
Min.: 1
Mult.: 1

8 Output 100 MHz 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0841 0 C + 70 C
Renesas Electronics Clock Buffer 2:4 LP-HCSL CLOCK MUX ZO=85OHM
1 268Expected 12/20/2027
Min.: 1
Mult.: 1

4 Output 200 MHz 4.273 ns HCSL VFQFPN-24 HCSL 200 MHz 3.135 V 3.465 V 9DML04 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZML1232E DB1200ZL MUX DERIV
264Expected 5/10/2027
Min.: 1
Mult.: 1

12 Output 150 MHz 3.6 ns LP-HCSL VFQFPN-72 HCSL 400 MHz 3.135 V 3.465 V 9ZML1232E - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0851E DB800ZL "LITE"
490Expected 4/9/2027
Min.: 1
Mult.: 1

8 Output 3 ns LP-HCSL VFQFPN-48 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0851 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0852E DB800ZL "LITE" OEM DERIV.
484Expected 10/22/2026
Min.: 1
Mult.: 1

8 Output 0 ps LP-HCSL VFQFPN-48 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0852 - 40 C + 85 C
Renesas Electronics Clock Buffer RC19004A100 QBUFFER, 100 OHMS, 4 O/P T&R
3 980On Order
Min.: 1
Mult.: 1

4 Output 1.8 ns 400 MHz 3 V 3.6 V RC19004A100 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19008A100 QBUFFER, 100 OHMS, 8 O/P
980On Order
Min.: 1
Mult.: 1

8 Output 1.8 ns 400 MHz 3 V 3.6 V RC19008 - 40 C + 105 C

Renesas Electronics Clock Buffer RC19013A QBUFFER, 85 OHMS, 13 O/P T&R
1 040Expected 3/22/2027
Min.: 1
Mult.: 1

13 Output 1.8 ns 400 MHz 3 V 3.6 V RC19013 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19020A DB2000QL FROM AP901T WITH SBI AND LOS, T
1 940On Order
Min.: 1
Mult.: 1

20 Output 1.8 ns 400 MHz 3 V 3.6 V RC19020 - 40 C + 105 C

Renesas Electronics Clock Buffer RC19202A QMUX 2:2
2 201On Order
Min.: 1
Mult.: 1

2 Output 1.7 ns 400 MHz 2.97 V 3.63 V RC19202 - 40 C + 105 C
ABRACON Clock Buffer Clock Buffer 3x10 LVCMOS Outputs
490Expected 12/9/2026
Min.: 1
Mult.: 1

10 Output 200 MHz LVCMOS VQFN-32 200 MHz 1.35 V 3.46 V ABFB10C - 40 C + 85 C
ABRACON Clock Buffer Clock Buffer 3x10 LVPECL, LVDS, HCSL +1 LVCMOS Outputs
260Expected 12/9/2026
Min.: 1
Mult.: 1

10 Output 250 MHz LVPECL, LVDS, HCSL VQFN-48 250 MHz 1.35 V 3.465 V ABFB10X - 40 C + 85 C
ABRACON Clock Buffer PCIe Clock Buffer 20 Output LP-HCSL DB2000QL PCIe Gen 1-6
490Expected 12/9/2026
Min.: 1
Mult.: 1

20 Output 250 MHz HCSL WGQFN-80 250 MHz 3.135 V 3.465 V ABFB20H - 40 C + 85 C
Renesas Electronics Clock Buffer FANOUT BUFFER
329Expected 12/24/2026
Min.: 1
Mult.: 1

10 Output 610 ps VFQFN-32 2.375 V 3.8 V 853S111BI - 40 C + 85 C
Renesas Electronics Clock Buffer 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz
490Expected 9/3/2027
Min.: 1
Mult.: 1

10 Output 5 ns 40 MHz 2.375 V 3.465 V 8L30210 - 40 C + 85 C
Renesas Electronics Clock Buffer 8SLVS1118 FANOUT BUFFER
17Expected 10/12/2026
Min.: 1
Mult.: 1

18 Output 400 ps LVDS/LVPECL VFQFPN-48 LVCMOS, LVDS, LVPECL 2 GHz 2.375 V 3.465 V 8SLVS1118 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0242C 2 O/P 3.3V PCIE BUF, ZO=100
477On Order
Min.: 1
Mult.: 1

2 Output HCSL VFQFPN-24 125 MHz 3.135 V 3.465 V 9DBL0242 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0252C 2 O/P 3.3V PCIE BUF, ZO=85
705Expected 1/14/2028
Min.: 1
Mult.: 1

2 Output HCSL VFQFPN-24 125 MHz 3.135 V 3.465 V 9DBL0252 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0255 1:2 3.3V PCIE FAN OUT BUFFER
778On Order
Min.: 1
Mult.: 1

2 Output 4.9 ns 220 MHz 3.135 V 3.465 V 9DBL0255 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
553On Order
Min.: 1
Mult.: 1

4 Output 4.9 ns 267 MHz 3.135 V 3.465 V 9DBL0455 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE
455On Order
Min.: 1
Mult.: 1

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER
408Expected 10/15/2026
Min.: 1
Mult.: 1

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C