Audio Amplifiers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics FDA801-VYT
STMicroelectronics Audio Amplifiers SPS AUDIO & POWER Non-Stocked Lead-Time 52 Weeks

FDA801 AEC-Q100 Reel
STMicroelectronics TDA7563APDTR
STMicroelectronics Audio Amplifiers 4x28V 4Ohm 14.4V High Eff Quad Amp Non-Stocked
Min.: 600
Mult.: 600
: 600

TDA7563APD AEC-Q100 Reel
STMicroelectronics Audio Amplifiers 2 x 180 W / 1 x 300 W PWM digital input power amplifier with built-in diagnostic Non-Stocked Lead-Time 52 Weeks

Class-D 120 W TQFP-64 8 Ohms 6 V 35 V SMD/SMT FDA2100LV AEC-Q100 Tray


STMicroelectronics Audio Amplifiers SPS AUDIO & POWER Non-Stocked Lead-Time 52 Weeks

Class-D 50 W 4 Ohms 1.8 V 3.3 V SMD/SMT AEC-Q100 Reel
STMicroelectronics Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Class-D 45 W 0.01 % PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA803D AEC-Q100 Reel
STMicroelectronics Audio Amplifiers 1 Channel class D digital input automotive power amplifier with diagnostics, wid Non-Stocked Lead-Time 25 Weeks
Min.: 1 560
Mult.: 1 560

MOSFET Class-D 31 W VFQFPN-48 3.3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with ILoad current mon Non-Stocked Lead-Time 25 Weeks
Min.: 1 225
Mult.: 1 225

Class-D 45 W PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA903D AEC-Q100 Tube

STMicroelectronics Audio Amplifiers 1 Channel class D digital input automotive power amplifier with diagnostics, wid Non-Stocked Lead-Time 52 Weeks
Min.: 1 560
Mult.: 1 560

Class-D 31 W VFQFPN-48 3.3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 2.1 CH 40-Watt FFX Audio 100-dB SNR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

0.2 % PowerSSO EP 4.5 V 20 V 0 C + 70 C SMD/SMT STA333W Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D Non-Stocked Lead-Time 17 Weeks
Min.: 357
Mult.: 357

Class-AB 72 W 0.15 % Flexiwat-27 8 V 18 V - 55 C + 150 C Through Hole TDA7563A AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 2 x 75 W dual-bridge power amplifier with I2C complete diagnostics and "star Non-Stocked Lead-Time 17 Weeks
Min.: 357
Mult.: 357

MOSFET Other 75 W 0.3 % Flexiwatt-27 2 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA7577BLV AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 3 W filter-free class D audio power amplifier with 6-12dB gain select Non-Stocked Lead-Time 30 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Class-D 3 W 0.12 % FlipChip-9 4 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT TS2007FC Reel
STMicroelectronics TDA7391PDU
STMicroelectronics Audio Amplifiers 32W AB Bridge Audio 40 W/3.2 Ohm AMP Non-Stocked Lead-Time 52 Weeks
Min.: 620
Mult.: 310

TDA7391PD AEC-Q100 Tube
STMicroelectronics TDA75610S-8ZT
STMicroelectronics Audio Amplifiers 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300
: 300

TDA75610SLV AEC-Q100 Reel
STMicroelectronics TDA75610S-QLX
STMicroelectronics Audio Amplifiers 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc Non-Stocked Lead-Time 17 Weeks
Min.: 357
Mult.: 357

TDA75610SLV AEC-Q100 Tube
STMicroelectronics TDA75616LV-48X
STMicroelectronics Audio Amplifiers 4 x 45 W power amplifier with full I2C diagnostics, SSR and low voltage operatio Non-Stocked Lead-Time 52 Weeks
Min.: 357
Mult.: 357

45 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75616LV AEC-Q100 Tube
STMicroelectronics TDA7850H
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifier Non-Stocked Lead-Time 17 Weeks
Min.: 357
Mult.: 357
4-Channel Stereo Class-AB 85 W 0.015 %, 0.006 % Flexiwatt-15 4 Ohms 18 V Through Hole TDA7850 AEC-Q100 Tube