Garso stiprintuvai

Rezultatai: 217
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Išvesties Type Klasė Išvesties Galia THD plus Noise Pakuotė / Korpusas Garso - Apkrovos Varža Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Serija Kvalifikacija Pakavimas
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 446Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 50 W 0.015 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7850A AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 1.2W audio pow. amp. 2 789Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Class-AB 1.2 W 0.2 % VFQFPN-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 1.2W Audio Power Amp 5 460Prieinamumas
7 000Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1
: 4 000

Class-AB 1.2 W 0.2 % TSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 2X35W PWR AMPLIFIER 195Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 40 W 0.03 % Multiwatt-15 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7375V AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 100W Audio Amplifier 99Prieinamumas
4 500Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1

Class-AB 100 W 0.01 % Multiwatt-15V 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7294 Tube
STMicroelectronics Garso stiprintuvai 160-Watt 160-Watt Dual BTL Class D Amp 96Prieinamumas
1 000Tikėtina 2027-05-03
Min.: 1
Daugkart.: 1
: 1 000

Class-D 160 W, 220 W 0.05 % PowerSSO-36 4 Ohms 14 V 36 V 0 C + 70 C SMD/SMT TDA7498E Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 100W +100W Dual BTL Class-D 4-Select dB 234Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-D 100 W 0.1 % PowerSSO-36 6 Ohms 14 V 39 V - 40 C + 85 C SMD/SMT TDA7498 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Built-in Diagnostic 599Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Class-AB 50 W 0.2 % 4 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7567PD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai High efficiency digital input automotive quad power amplifier with built-in diag 66Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 43 W 0.02 % Flexiwatt-27 4 Ohms 6 V 18.5 V - 40 C + 105 C Through Hole TDA7803A AEC-Q101 Tube
STMicroelectronics Garso stiprintuvai High efficiency digital input automotive quad power amplifier with built-in diag 129Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Class-AB 43 W 0.02 % PowerSO-36 4 Ohms 6 V 18.5 V - 40 C + 105 C SMD/SMT TDA7803A AEC-Q100 Reel, Cut Tape
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 166Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 45 W 0.01 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7851F AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 100mW Headphone Amp 3 060Prieinamumas
2 500Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 2 500

Class-AB 107 mW 0.03 % SOIC-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS482 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 1W Audio Power Amp 620Prieinamumas
4 000Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 4 000

Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4890 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 2x1W stereo audio Pwr amp 1 131Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Class-AB 1 W 0.2 % VFQFPN-16 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4984 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 1.2W audio Pwr amp 47Prieinamumas
7 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

Class-AB 1.2 W 0.2 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 45W BRIDGE AMPLIFIER
5 056Pagal užsakymą
Min.: 1
Daugkart.: 1

Class-AB 45 W 0.06 % Multiwatt-11 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7396 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 2.1ch 40W hi-eff digital audio system 327Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 W 0.2 % PowerSSO-36 8 Ohms 4.5 V 21.5 V - 20 C + 70 C SMD/SMT STA339BWS Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai Digitally controlled Audio Processor
1 092Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
: 600

1-Channel Mono Class-AB 40 W 0.03 % PowerSO-22 4 Ohms 8 V 18 V - 40 C + 150 C SMD/SMT TDA7391PD Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt
2 940Pagal užsakymą
Min.: 1
Daugkart.: 1

Digital Class-D 10 W 1 % QFN-32 3.3 V 18 V SMD/SMT AEC-Q100 Tray
STMicroelectronics Garso stiprintuvai 4x80W digital input class-D automotive audio amplifier with Hi-Fi audio quality,
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

Class-D 80 W 0.08 % LQFP-64 2 Ohms, 4 Ohms 4.5 V 25 V - 40 C + 105 C SMD/SMT HFDA801A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 4 channel analog input class-D automotive audio amplifier Hi-Fi audio 2MHz
1 490Tikėtina 2027-02-05
Min.: 1
Daugkart.: 1

Class-D 0.015 % LQFP-48 8 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT HFDA AEC-Q100 Tray


STMicroelectronics Garso stiprintuvai 32W AB Bridge Audio 40 W/3.2 Ohm AMP
1 200Tikėtina 2027-03-26
Min.: 1
Daugkart.: 1
: 600

Class-AB 32 W 8 V 18 V - 40 C + 150 C SMD/SMT TDA7391PD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai Quad Power Amplifier
354Pagal užsakymą
Min.: 1
Daugkart.: 1

Class-AB 60 W 0.04 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7561 AEC-Q100 Tube


STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Power Amplifer D
711Tikėtina 2027-04-30
Min.: 1
Daugkart.: 1

Class-AB 50 W 0.2 % Flexiwatt-V-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7563B AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 1W Audio Power Amp
7 141Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1
: 4 000

1-Channel Mono Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4871 Reel, Cut Tape, MouseReel