LFCSP-8 Precision Amplifiers

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 3 395In Stock
Min.: 1
Mult.: 1
Max.: 3 395
: 1 500

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 3 419In Stock
Min.: 1
Mult.: 1
Max.: 3 419
: 5 000

2 Channel 4 MHz 2 V/us 30 uV 900 pA 9 V, 18 V 1.5 V, 3 V 630 uA 135 dB LFCSP-8 SMD/SMT - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V AutoZero Amplifier 3 879In Stock
Min.: 1
Mult.: 1
Max.: 3 879
: 1 500

1 Channel 1.5 MHz 1.5 V/us 500 nV 90 pA 15 V, 30 V 2.25 V, 4.5 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift OpAmp 10 247In Stock
Min.: 1
Mult.: 1
Max.: 10 235
: 1 500

1 Channel 3.4 MHz 500 mV/us 300 nV 200 pA 5.5 V 2.2 V 1.4 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 12 023In Stock
10 500On Order
Min.: 1
Mult.: 1
Max.: 22 523
: 1 500

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V 2.2 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise JFet 1nV/sqrtHz 1 094In Stock
Min.: 1
Mult.: 1
Max.: 1 096
: 1 500

1 Channel 10 MHz 14 V/us 10 uV 200 nA 36 V, 36 V 10 V, 10 V 5 mA 135 dB 1.07 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8597 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 929In Stock
Min.: 1
Mult.: 1
Max.: 929
: 1 500

1 Channel 540 kHz 260 mV/us 40 uV 45 pA 16 V 5 V 285 uA 50 mA 109 dB 23 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 1 332In Stock
Min.: 1
Mult.: 1
Max.: 1 332
: 5 000

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V 2.2 V 1.5 mA 160 dB LFCSP-8 SMD/SMT - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 282In Stock
Min.: 1
Mult.: 1
Max.: 282
: 1 500

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 116 dB 16.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 1 616In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 7 616
: 1 500

2 Channel 4 MHz 2 V/us 30 uV 900 pA 9 V, 18 V 1.5 V, 3 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier 6 051In Stock
Min.: 1
Mult.: 1
Max.: 5 179
: 1 500

2 Channel 4 MHz 2 V/us 500 uV 900 pA 9 V, 18 V 1.5 V, 3 V 630 uA 40 mA 95 dB 18 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4666-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R 3 978In Stock
Min.: 1
Mult.: 1
Max.: 3 978
: 3 000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP 507In Stock
Min.: 1
Mult.: 1
Max.: 507
: 1 500

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 80 mA 95 dB 25 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier 28In Stock
Min.: 1
Mult.: 1
Max.: 28
: 1 500

2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 26 uA 15 mA 135 dB 95 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP 15In Stock
Min.: 1
Mult.: 1
Max.: 15
: 1 500

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 15 V, 30 V 1.5 V, 3 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp
5 959Expected 5/20/2027
Min.: 1
Mult.: 1
Max.: 6 023
: 3 000

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 10 mA 77 dB 27 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 92In Stock
1 500Expected 10/8/2027
Min.: 1
Mult.: 1
Max.: 1 642
: 1 500

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp
1 490Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 1 490
: 1 500

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP
1 400Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise/Power 36V OpAmp
6 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

2 Channel 6.5 MHz 12 V/us 300 uV 100 nA 36 V 4.5 V 1.8 mA 40 mA 116 dB 2.8 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4075-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL High Performance ZCO Op Amp
2 577Expected 6/30/2027
Min.: 1
Mult.: 1
Max.: 2 177
: 1 500

2 Channel 10 MHz 5.2 V/us 120 uV 170 pA 5.5 V 2.7 V 2.3 mA 75 mA 115 dB 15 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp
225Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 275

2 Channel 3.4 MHz 500 mV/us 300 nV 350 pA 2.75 V, 5.5 V 1.1 V, 2.2 V 1.5 mA 40 mA 158 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 55 C + 125 C ADA4528-2 Tray
Analog Devices Precision Amplifiers Next Generation AD822
2 725Expected 3/25/2027
Min.: 1
Mult.: 1
Max.: 2 725
: 1 500

2 Channel 8 MHz 23 V/us 40 uV 30 V 5 V 665 uA 20 mA 12.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel

Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

158 dB LFCSP-8 SMD/SMT - 55 C + 125 C ADA4528-2 Reel
Analog Devices Precision Amplifiers Single Low Noise JFet 1nV/sqrtHz Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

1 Channel 10 MHz 14 V/us 10 uV 200 nA 36 V, 36 V 10 V, 10 V 5 mA 135 dB 1.07 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8597 Reel