Bulk Analog Comparators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H/NOPB A 926- A 926-LM111H/NOPB 963In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB 326In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H A 926-LM111 A 926-LM111H 622In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193AH 385In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193H 1 000In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193AH/NOPB 715In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193H/NOPB 271In Stock
1 000Expected 9/1/2026
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Hi Perf Volt Comp 83In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Bulk
Texas Instruments Analog Comparators Hi Speed Dual Compar ator A 926-LM119H A A 926-LM119H Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500

Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 3.2 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500

Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Bulk