TSOP-6 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Operational Amplifiers - Op Amps 0.9-7V Sngl Rail to Rail Extended Temp 16 115In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 900 kHz 1.2 V/us 6 mV 10 pA 3.5 V, 7 V 450 mV, 900 mV 2 uA 86 mA 60 dB 100 nV/sqrt Hz TSOP-6 SMD/SMT Shutdown - 40 C + 125 C NCV2002 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 0.9-7V Sngl Rail to Rail Extended Temp 411In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 900 kHz 1.2 V/us 6 mV 10 pA 3.5 V, 7 V 450 mV, 900 mV 2 uA 86 mA 60 dB 100 nV/sqrt Hz TSOP-6 SMD/SMT Shutdown - 40 C + 125 C NCV2002 AEC-Q100 Reel, Cut Tape, MouseReel