0.5 % LDO Voltage Regulators

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 29 661In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 12 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply 5 711In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-4 1.1 V 500 mA 1 Output Positive 27 uA 800 mV 5.5 V Fixed - 40 C + 85 C 80 mV LD56050 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 5 798In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WLCSP-6 800 mV 1 A 1 Output Positive 100 nA 3 V 5.5 V Fixed - 40 C + 85 C 40 mV LD57100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC 5 923In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DFN-4 1.8 V 300 mA 1 Output Positive 130 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 330 mV LD39030 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 44 090In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 5 962In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 250 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LDO 1.5A CMOS 219In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.8 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 1 835In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT Flip-Chip-6 3.3 V 1 A 1 Output Positive 5.5 V Fixed - 40 C + 125 C 40 mV LD57100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply 2 651In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-4 1.2 V 500 mA 1 Output Positive 27 uA 800 mV 5.5 V Fixed - 40 C + 85 C 80 mV LD56050 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 4 966In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WLCSP-6 1 V 1 A 1 Output Positive 100 nA 3 V 5.5 V Fixed - 40 C + 85 C 40 mV LD57100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 1 655In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3.6 V 200 mA 1 Output Positive 60 uA 2.5 V 18 V 88 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LDO 1.5A CMOS 10In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-5 2.5 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
onsemi LDO Voltage Regulators 1.25-29V ADJ 100mA w/Error Flag 616In Stock
50 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT SOIC-8 1.25 V to 29 V 100 mA 1 Output Positive 75 uA 6 V 30 V Adjustable - 40 C + 125 C 30 mV AEC-Q100 NCV2951 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Low Drop Out Regulator 430In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 75 uA 2.3 V 30 V Fixed - 40 C + 125 C 380 mV LP2951 Tube
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 120In Stock
570Expected 10/26/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 250 mV MIC2951 Tube
onsemi NCV2951ACDMR2G
onsemi LDO Voltage Regulators ANA 0.1A ADJ OUT LDO REG 3 830In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT Micro-8 5 V, Adjustable 100 mA 1 Output 75 uA Adjustable, Fixed - 40 C + 125 C 350 mV NCV2951 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 2 879In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WLCSP-6 1.05 V 1 A 1 Output Positive 100 nA 3 V 5.5 V Fixed - 40 C + 85 C 40 mV LD57100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 9 897In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DFN-4 1.85 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC 29In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DFN-4 5 V 300 mA 1 Output Positive 20 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 300 mV LD39030 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply 294In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-4 1.05 V 500 mA 1 Output Positive 27 uA 800 mV 5.5 V Fixed - 40 C + 85 C 80 mV LD56050 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply Non-Stocked Lead-Time 52 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT DFN-4 1.5 V 500 mA 1 Output Positive 800 mV 5.5 V Fixed - 40 C + 85 C 80 mV LD56050 Reel