LF Series LDO Voltage Regulators

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 3.3V 0.5A Positive 2 243In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Tube

STMicroelectronics LDO Voltage Regulators 1.5V 0.5A Positive 6 486In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 1.5 V 500 mA 1 Output Positive 1 mA 2.5 V 16 V Fixed - 40 C + 125 C 1 V LF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 3 300In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 12V 0.5A Positive 3 951In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 12 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 0.5A Positive 4 174In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 1.8 V 500 mA 1 Output Positive 1 mA 3 V 16 V Fixed - 40 C + 125 C 700 mV LF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.8V 0.5A Positive 4 264In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-5 1.8 V 500 mA 1 Output Positive 1 mA 3 V 16 V Fixed - 40 C + 125 C 700 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.5A Positive 16 193In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 3.3V 500mA Positive 2 540In Stock
2 000Expected 6/9/2027
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Tube

STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 10 781In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Single Gauge REG 0.45V 500mA 500uA 3 523In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Tube

STMicroelectronics LDO Voltage Regulators 6.0V 0.5A Positive 9 781In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 6 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 12V 0.5A Positive 76In Stock
5 000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 12 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.5A Positive 1 999In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 3.3 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 552In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 1 591In Stock
2 500Expected 7/2/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 8.0V 0.5A Positive 2 155In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 8 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 8.0V 0.5A Positive 80In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 8 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive
12 000On Order
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Tube

STMicroelectronics LDO Voltage Regulators Vltg Regulators Lo Drop 94In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 1.8 V 500 mA 1 Output Positive 1 mA 3 V 16 V Fixed - 40 C + 125 C 700 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 6.0V 0.5A Positive Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 6 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel