Development Boards Multiprotocol Development Tools

Rezultatai: 232
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminys Dažnis Įrankis skirtas įvertinti Darbinė Maitinimo Įtampa Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – Sub GHz Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4
Quectel Multiprotocol Development Tools
Ne Sandėlyje Esančių Prekių Pristatymo Laikas 28 Savaičių
Min.: 1
Daugkart.: 1
Evaluation Boards EC200U Bluetooth 4.2 (BR/EDR) LTE Cat 1 BeiDou, Galileo, GLONASS, GPS 802.11 b
Espressif Systems Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 1 086Prieinamumas
1 008Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 1 126Prieinamumas
2 744Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
639Prieinamumas
2 292Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Boards ESP32-C3-MINI-1
Espressif Systems Multiprotocol Development Tools ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 480Prieinamumas
504Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 2 131Prieinamumas
5 880Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Boards ESP32-C6-WROOM-1 USB
Espressif Systems Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 285Prieinamumas
392Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 68Prieinamumas
Min.: 1
Daugkart.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
276Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB


Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 307Prieinamumas
784Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Kits ESP32-C6-MINI-1 USB BLE
Qorvo Multiprotocol Development Tools DWM1001C UWB XCVR Module (FCC comp)
27Prieinamumas
2 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 140

Development Boards 6.5 GHz DWM1001 3.6 V to 5.5 V SPI, UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
116Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
44Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide ra
242Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1

Development Boards ESP32-C3-MINI-1 5 V USB Bluetooth WiFi
Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header
50Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1

Altitude Tech Multiprotocol Development Tools IronLink LoRA 915MHz with GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools

Evaluation Boards 915 MHz RN2483A 2.4 V to 5.5 V I2C, SPI, UART GPS, GLONASS LoRa
Altitude Tech Multiprotocol Development Tools IronLink LoRA 868MHz with GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools 97Prieinamumas
Min.: 1
Daugkart.: 1

Evaluation Boards 868 MHz RN2483A 2.4 V to 5.5 V I2C, SPI, UART GPS, GLONASS LoRa
Altitude Tech Multiprotocol Development Tools IronLink NB-IoT with up to 10 years of data included, GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools 62Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards 1.575 GHz BG96 2.4 V to 5.5 V NBIoT GPS, GLONASS
Seeed Studio Multiprotocol Development Tools The factory is currently not accepting orders for this product.

Development Boards 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz EC21 LTE GNSS
Teledatics Multiprotocol Development Tools

Development Boards 2.4 GHz ESP32-C3-MINI-1-N4 3.3 V to 5 V GPIO, I2C


Qorvo Multiprotocol Development Tools Evaluation Board - QPG6200L 7Prieinamumas
Min.: 1
Daugkart.: 1

Development Kits 2.4 GHz QPG6200L I2C, PDM, PWM, SPI, UART, USB Bluetooth ANT, Zigbee - 802.15.4
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Ne Sandėlyje Esančių Prekių Pristatymo Laikas 74 Savaičių
Min.: 1
Daugkart.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption. 21Prieinamumas
Min.: 1
Daugkart.: 1
Development Boards ESP32-S3-WROOM-1 USB BLE
Adafruit Multiprotocol Development Tools TinyPICO V3 USB-C with u.FL by Unexpected Maker 1Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards ESP32 PICO-D4 3.3 V GPIO, UART, USB, USB Type-C Bluetooth 4.2 802.11 b/g/n
Mikroe Multiprotocol Development Tools LTE Cat.1 7 Click - SIMCom Wireless Solutions Limited, SIM7672E-MNGV 3Prieinamumas
Min.: 1
Daugkart.: 1

Add-On Boards 2.69 MHz to 703 MHz SIM7672 3.3 V, 5 V UART, USB LTE