Inžinerinės kūrimo priemonės

Rezultatai: 525
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
SparkFun Plokštės ir Rinkiniai - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
Ne
SparkFun Plokštės ir Rinkiniai - AVR The SparkFun Qwiic OpenLog is the smarter and better looking cousin to the extremely popular OpenLog but now we've ported the original serial based interface to I2C! Thanks to the added Qwiic connectors you can daisy chain multiple I2C devices and l
Ne
SparkFun Duomenų konvertavimo integrinių grandynų kūrimo įrankiai A lot of the time you just need to add more analog inputs to solve a problem. It happens. The SparkFun Qwiic 12 Bit ADC can provide four channels of I2C controlled ADC input to your Qwiic enabled project. These channels can be used as single-ended in 49Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun Garso integrinių grandynų kūrimo įrankiai Teensy 4 Audio Shield (Rev D) 47Prieinamumas
74Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1
Ne
SparkFun GNSS / GPS Development Tools The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
Ne
SparkFun GNSS / GPS Development Tools SparkFun GNSS Flex pHAT - ZED-X20P 4Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Power Management IC Development Tools The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
Ne
SparkFun Power Management IC Development Tools Haptic Motor Driver - DRV2605L
Ne
SparkFun Power Management IC Development Tools The SparkFun Qwiic Motor Driver takes all the great features of the Serial Controlled Motor Driver (SCMD) and miniaturizes them adding Qwiic ports for plug and play functionality. Boasting the same 4245 PSOC and 2-channel motor ports as the SCMD th 5Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun Daugiafunkcinių Jutiklių Kūrimo Įrankiai Flex Sensor 2.2""
SparkFun Slėgio Jutiklių Kūrimo Įrankiai Alt/Press SNSR B/O - MPL3115A2
Ne
SparkFun Slėgio Jutiklių Kūrimo Įrankiai Pressure SNSR B/O MS5803-14BA
Ne
SparkFun Greitėjimo jutiklių kūrimo įrankiai Triple Axis Accel. Breakout LIS3DH
Ne
SparkFun Srovės jutiklių kūrimo priemonės The Low Current version of the SparkFun Current Sensor Breakout is a high-accuracy board designed specifically for applications that require measuring smaller currents from as low as 10mA to 5A with precision. Built around the ACS723 chip this b
Ne
SparkFun Temperatūros Jutiklių Kūrimo Įrankiai It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
Ne
SparkFun Optinių Jutiklių Kūrimo Įrankiai The SparkFun Proximity Sensor Breakout is a simple high-performance IR presence and ambient light sensor built around the VCNL4040 from Vishay. If you have ever used an automatic paper towel dispenser or a touchless soap dispenser you have likely i
Ne
SparkFun Optinių Jutiklių Kūrimo Įrankiai Looking for an option to sense ambient light? The VEML6030 Qwiic board is a great starter option. The VEML6030 is a high accuracy ambient light sensor with 16-bit resolution. Even more impressive is that it can detect light similar to the human eye r
Ne
SparkFun Daugiafunkcinių Jutiklių Kūrimo Įrankiai The SparkFun Lightning Detector adds lightning detection to your next weather station to make sure you are aware of any potential hazardous weather heading your way. The AS3935 is capable of detecting lightning up to 40km away with an accuracy of 1km
Ne
SparkFun Kūrimo Plokštės ir Rinkiniai - Kiti Procesoriai MP3 Trigger
Ne
SparkFun Sub-GHz Development Tools These wireless receivers work with our 434MHz transmitters. They can easily fit into a breadboard and work well with microcontrollers to create a very simple wireless data link. Since these are only receivers they will only work communicating data o
Ne
SparkFun LED apšvietimo kūrimo priemonės LED Driver Breakout - LP55231
Ne
SparkFun Stiprintuvų integrinių grandinių kūrimo įrankiai The SparkFun TSH82 Configurable OpAmp Board was designed to give you the best combination of performance and flexibility that we could achieve by giving you two gain stages each one independently accessible on the header pins. Each stage is natively
Ne
SparkFun LED apšvietimo kūrimo priemonės Blink any color you need! Use the LilyPad RGB LED board as a simple indicator or by pulsing the red green and blue channels you can produce a broad variety of colors. Each of the colors in the RGB LED are connected to one of the sew tabs on the b
Ne
SparkFun Interface Kūrimo Įrankiai Serial Basic Breakout CH340G
Ne
SparkFun „Bluetooth“ kūrimo priemonės – 802.15.1 The SparkFun Pro nRF52840 Mini is a breakout and development board for Nordic Semiconductor s nRF52840 a powerful combination of ARM Cortex-M4 CPU and 2.4GHz Bluetooth radio. With the nRF52840 at the heart of your project you ll be presented
Ne