MAX71313LECB+

Silergy
700-MAX71313LECB+
MAX71313LECB+

Mfr.:

Description:
Metering Systems on a Chip - SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Metering Systems on a Chip - SoC
RoHS:  
MAXQ30
10 MHz
8 kB
LQFP-64
39 I/O
32 bit
64 kB
I2C, SPI, UART
3.3 V
MAX71313L
Brand: Silergy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Timers/Counters: 5 Timer
Processor Series: MAXQ30
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Tradename: ZON
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Maxim MAX71313L Single-Phase Electricity Meter SoC

Maxim MAX71313L Single-Phase Electricity Meter SoC integrates dual 32-bit processors for demanding single-phase metering applications. Included in this device are 64KB flash, 8KB RAM, and a single-cycle 32 x 32 + 64 multiplier. A low-power metering mode allows metering in the presence of neutral disconnect tampering. The low-power, dedicated compute engine (CE) handles high-rate metrology processing. The 32-bit MAXQ30 MPU core that is integrated into this device handles other application functions including communications and display control.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
3,64 € 36,40 €
3,39 € 84,75 €
3,04 € 304,00 €
2,96 € 7 400,00 €