SMD/SMT Cut Tape Processors - Application Specialised

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
MediaTek Processors - Application Specialised Genio 350 SOC 1 381In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT VFBGA-633 Genio 350 Industrial ARM Cortex A53 4 Core 32 bit 2.2 GHz 1.8 V - 20 C + 80 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 378In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6Q Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 1 108In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Reel, Cut Tape
MediaTek Processors - Application Specialised Genio 1200 SOC 666In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT VFBGA-1046 Genio 1200 Industrial ARM Cortex A78, ARM Cortex A55 8 Core 32 bit/64 bit 2.2 GHz 1.8 V - 20 C + 105 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 470In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialised Genio 500 SOC 750In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT VFBGA-599 Genio 500 Industrial ARM Cortex A73, ARM Cortex A53 8 Core 32 bit/64 bit 2 GHz 1.8 V - 20 C + 80 C Reel, Cut Tape
MediaTek Processors - Application Specialised Main application Processor Genio 360P Consumer 200In Stock
Min.: 1
Mult.: 1

SMD/SMT Genio 360P ARM Cortex-A55, ARM Cortex-A76 2 2 GHz 64 kB, 64 kB 32 kB, 64 kB Cut Tape
MediaTek Processors - Application Specialised Genio 420 Main Application Processor 350In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT Genio 420 Arm Cortex-A55 64 kB Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialised Main application Processor Genio 360 Consumer 200In Stock
Min.: 1
Mult.: 1

SMD/SMT Genio 360 ARM Cortex-A55, ARM Cortex-A76 2 2 GHz 64 kB, 64 kB 32 kB, 64 kB Cut Tape
MediaTek Processors - Application Specialised Main application Processor 532In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT VFBGA Genio 720 ARM Cortex A78, ARM Cortex A55 8 Cores 2 GHz, 2.6 GHz 64 KB 64 KB Reel, Cut Tape
MediaTek Processors - Application Specialised Genio 510 SOC 1 395In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT VFBGA-1204 Genio 510 Reel, Cut Tape
MediaTek Processors - Application Specialised Genio 510 SOC 1 528In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialised Genio 700 SOC 1 550In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2.2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 880In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 997In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Internal Flash Memory Type 610In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 6S ROM Perf Enhan 179In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 6S ROM Perf Enhan 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 408In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Reel, Cut Tape
MediaTek Processors - Application Specialised Genio 700 SOC 500In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT VFBGA-1204 Genio 700, Genio 510 Industrial ARM Cortex A78, ARM Cortex A55 8 Core 32 bit/64 bit 2.2 GHz 1.8 V - 20 C + 80 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 494In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel