SMD/SMT Microprocessors - MPU

Rezultatai: 1 780
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Core Branduolių skaičius Duomenų bus plotis Didžiausias taktų dažnis Pakuotė / Korpusas L1 Cache Instrukcijų Atmintis L1 Cache Duomenų Atmintis Darbinė Maitinimo Įtampa Serija Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Microprocessors - MPU Sitara processor 760 -FCBGA 0 to 90 A 59 A 595-AM5729BABCXA 120Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 1.15 V AM5729 SMD/SMT - 40 C + 90 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabled
69Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
11Prieinamumas
Min.: 1
Daugkart.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1LU 400MHz 3MB BGA233 Q2A no enc MP 119Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A9 1 Core 32 bit 400 MHz BGA-233 32 kB 32 kB 1.1 V to 1.26 V RZ/A1L SMD/SMT - 40 C + 85 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 183Prieinamumas
960Tikėtina 2026-11-06
Min.: 1
Daugkart.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 1 195Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-361 16 kB, 32 kB 16 kB, 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 153Prieinamumas
960Tikėtina 2026-11-13
Min.: 1
Daugkart.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 350Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Arm Cortex-A53 4 Core 64 bit 1.4 GHz FCCSP-484 32 kB 32 kB 1.1 V, 1.8 V, 3.3 V AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU RZ/T2H FCBGA729 QUAD CA55 SEC BULK 55Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex-A55, ARM Cortex-R52 4 32 bit/64 bit 1.2 MHz, 600 MHz FCBGA-729 32 kB 32 kB 3.3 V RZ/N2H SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/N2H FCBGA576 QUAD CA55 NONSEC BULK 60Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex-A55, ARM Cortex-R52 4 32 bit/64 bit 1.2 MHz, 600 MHz FCBGA-576 32 kB 32 kB 3.3 V RZ/N2H SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors MCF52277CVM160
NXP Semiconductors Microprocessors - MPU MCF5227X 32-bit MPU, ColdFire V2 core, 166MHz, MAPBGA 196 777Prieinamumas
Min.: 1
Daugkart.: 1

ColdFire V2 1 Core 32 bit 166.67 MHz MAPBGA-196 8 kB 8 kB 1.5 V MCF5227X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors MPC8313VRAGDC
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 400MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3 40Prieinamumas
Min.: 1
Daugkart.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors MPC8358CVRAGDGA
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, -40 to 105C, Rev 1 36Prieinamumas
Min.: 1
Daugkart.: 1

e300 1 Core 32 bit 400 MHz PBGA-740 32 kB 32 kB 1.2 V MPC8358E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU i.MX 8DualX 89Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-900 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V i.MX8X SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UART, -40-105C 15Prieinamumas
Min.: 1
Daugkart.: 1

e300c2 1 Core 32 bit 333 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T1024NXN7MQA
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
8Prieinamumas
Min.: 1
Daugkart.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T4160NXE7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto enabled, -40-105C, Rev 2.0
12Prieinamumas
Min.: 1
Daugkart.: 1

e6500 16 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 126Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A8 1 Core 32 bit 300 MHz PBGA-324 32 kB 32 kB 1.1 V AM3354 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: co st optimized Arm Co 17Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 212.8 MHz, 750 MHz, 1 GHz FCBGA-538 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5708 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A9 PRU-ICS 89Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4376 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: qu ad-Arm Cortex-A15 1
5Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A9 4 Core 32 bit 1.25 GHz PBGA-1089 32 kB 32 kB 1 V AM5K2E04 SMD/SMT - 40 C + 100 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 64Prieinamumas
Min.: 1
Daugkart.: 1

ARM926EJ-S 1 Core 32 bit/16 bit 456 MHz PBGA-361 16 kB 16 kB 1.3 V AM1808 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 80M hz 0 to 90 90Prieinamumas
Min.: 1
Daugkart.: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4378 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Microprocessors - MPU BGAGREENIND TEMPMRLA 93Prieinamumas
Min.: 1
Daugkart.: 1
: 500

ARM926EJ-S 1 Core 32 bit 400 MHz BGA-217 16 kB 16 kB 1 V AT91SAM9X SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel