R9A07G074M05GBG#AC0

Renesas Electronics
968-R9A7G74M5GBGAC
R9A07G074M05GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/T2L MPU BGA196 NON-ETHERCAT SEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
1 Core
32 bit
800 MHz
FBGA-196
16 kB
16 kB
1.1 V
RZ/T2L
SMD/SMT
- 40 C
+ 125 C
110 I/O
Tray
Brand: Renesas Electronics
Data RAM Size: 1 MB
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 14 x 16 bit, 20 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 189
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RZ/T2L High-Performance MPU with EtherCAT

Renesas Electronics RZ/T2L High-Performance MPU with EtherCAT realizes high-speed processing and high-precision real-time control. RZ/T2L enables users to easily scale product development by offering a similar hardware (H/W) architecture as the RZ/T2M and a scalable/compatible software (S/W) platform with Renesas MPU and MCU. The 12mm2 x 0.8mm pitch, 196-pin FBGA packaged component operates within a -40°C to +125°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,30 € 18,30 €
14,64 € 146,40 €
13,72 € 343,00 €
13,67 € 1 367,00 €
13,52 € 2 555,28 €
13,42 € 7 609,14 €
1 134 Quote