TSSOP-20 Tube ARM Microcontrollers - MCU

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 10 604In Stock
Min.: 1
Mult.: 1

STM32F042F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 16 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 21 461In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 17 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 21 230In Stock
Min.: 1
Mult.: 1
Max.: 1 480

STM32G0 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash memory 8 Kbytes RAM 64 MHz CPU 14 359In Stock
Min.: 1
Mult.: 1
Max.: 1 480

STM32G0 SMD/SMT TSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 14 477In Stock
Min.: 1
Mult.: 1

STM32L031F6 SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 15 I/O 8 kB 1.65 V 3.6 V - 40 C + 105 C Tube

STMicroelectronics ARM Microcontrollers - MCU Entry Level ARM M0 16 Kbytes 48 MHz 1 953In Stock
Min.: 1
Mult.: 1

STM32F031F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 1 276In Stock
Min.: 1
Mult.: 1

STM32F031F6 SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1 926In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 16 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU 8 469In Stock
Min.: 1
Mult.: 1

STM32L031F4 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 15 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 8-Kbytes Flash, 32 MHz CPU 1 418In Stock
Min.: 1
Mult.: 1

STM32L011F3 SMD/SMT TSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 32 MHz 16 I/O 2 kB 1.65 V 3.6 V - 40 C + 85 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 750In Stock
750Expected 4/8/2027
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 17 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 7 238In Stock
10 360On Order
Min.: 1
Mult.: 1
Max.: 1 000

STM32C0 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 18 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 8 463In Stock
5 920On Order
Min.: 1
Mult.: 1
Max.: 1 000

STM32C0 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 18 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 10 530In Stock
Min.: 1
Mult.: 1
Max.: 1 480

STM32C0 SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 18 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes Flash, 32 MHz CPU 22 344In Stock
Min.: 1
Mult.: 1

STM32L011F4 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 16 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU 32kB, 6kB, 48MHz, 2-3.6V 315In Stock
20 720On Order
Min.: 1
Mult.: 1
Max.: 200

STM32C0 SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 18 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 1 778In Stock
Min.: 1
Mult.: 1

STM32F042F6 SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 16 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 3 628In Stock
2 960Expected 9/10/2026
Min.: 1
Mult.: 1

STM32F042F6 SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 16 I/O 6 kB 2 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU 18 KB RAM, 2x USART Arm Cortex-M0+ 32-bit MCU, TSSOP-20 2 301In Stock
Min.: 1
Mult.: 1
Max.: 500

STM32G0 TSSOP-20 ARM Cortex M0+ 64 kB 12 bit 1.7 V 3.6 V Tube
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 16-Kbytes of of Flash & 32 MHz CPU 4 142In Stock
Min.: 1
Mult.: 1

STM32L0 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 16 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU 3 742In Stock
Min.: 1
Mult.: 1

STM32L031F4 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 15 I/O 8 kB 1.65 V 3.6 V - 40 C + 125 C Tube
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, AES 3 620In Stock
1 480Expected 9/7/2026
Min.: 1
Mult.: 1

STM32L041F6 SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 15 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2 247In Stock
Min.: 1
Mult.: 1

LPC81x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 30 MHz 18 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 43In Stock
1 480On Order
Min.: 1
Mult.: 1
Max.: 150

STM32C0 SMD/SMT TSSOP-20 Tube

STMicroelectronics ARM Microcontrollers - MCU Value-Line ARM MCU 16kB 48 MHz 1 159In Stock
2 960Expected 10/8/2026
Min.: 1
Mult.: 1

STM32F030F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Tube