STMicroelectronics STM32F429II Series ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 1 551In Stock
4 400Expected 3/2/2027
16,48 €
12,15 €
11,20 €
Min.: 1
Mult.: 1
Max.: 370
STM32F429II SMD/SMT LQFP-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 13In Stock
2 016Expected 3/11/2027
17,89 €
14,21 €
12,67 €
11,70 €
11,50 €
Min.: 1
Mult.: 1
STM32F429II SMD/SMT BGA-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 9In Stock
Cut Tape
16,77 €
13,30 €
12,61 €
11,47 €
Reel
10,40 €
Min.: 1
Mult.: 1
: 1 500
STM32F429II SMD/SMT BGA-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel