ARM Microcontrollers - MCU

Results: 1 939
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog ARM Microcontrollers - MCU Arm Cortex-M33 system on chip (SoC), Wi-Fi6 dual band 2.4/5GHz 802.11a/b/g/n/ax, 66pin FCQFN 1 248In Stock
Min.: 1
Mult.: 1
: 500

RA6W1 SMD/SMT FCQFN-66 ARM Cortex M33 Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN32 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

RA0E1 SMD/SMT HWQFN-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 26 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K QFP32 9 290In Stock
Min.: 1
Mult.: 1
: 2 000

RA0E1 SMD/SMT LQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 26 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 2M/1M QFP176 182In Stock
Min.: 1
Mult.: 1

RA8D1 SMD/SMT QFP-176 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 400 MHz 119 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN16 4 506In Stock
Min.: 1
Mult.: 1
: 2 500

RA0E1 SMD/SMT HWQFN-16 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 12 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 3 902In Stock
Min.: 1
Mult.: 1
Max.: 3 902
: 5 000

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
Max.: 838
: 750

ADUCM362 LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP 3 848In Stock
Min.: 1
Mult.: 1

S5D3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP48 399In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP48 490In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN48 440In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-48 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 100QFP 28 511In Stock
Min.: 1
Mult.: 1

S5D9 SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 76 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN24 2 152In Stock
Min.: 1
Mult.: 1
: 2 500

RA0E1 SMD/SMT HWQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 20 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP80 ADC 4ch 109In Stock
Min.: 1
Mult.: 1

RA2A2 SMD/SMT LQFP-80 ARM Cortex M23 48 MHz 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 2M/1M QFP176 140In Stock
Min.: 1
Mult.: 1

RA8M1 SMD/SMT LQFP-100 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 400 MHz 70 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT MICRO TQFN 214In Stock
Min.: 1
Mult.: 1
Max.: 214

MAX32625 SMD/SMT TQFN-68 ARM Cortex M4F 512 kB 32 bit 10 bit 96 MHz 40 I/O 160 kB 1.14 V 1.89 V - 30 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN16 2 082In Stock
Min.: 1
Mult.: 1
: 2 500

RA0E1 SMD/SMT HWQFN-16 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 12 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN24 2 516In Stock
Min.: 1
Mult.: 1
: 2 500

RA0E1 SMD/SMT HWQFN-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 20 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFN64 319In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-64 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 436In Stock
Min.: 1
Mult.: 1
Max.: 441

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1
Max.: 607

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 759In Stock
Min.: 1
Mult.: 1
Max.: 759

ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 331In Stock
Min.: 1
Mult.: 1
Max.: 331

MAX32655 SMD/SMT CTBGA-81 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 52 I/O 128 kB 1.71 V 1.89 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, WLP 3 167In Stock
Min.: 1
Mult.: 1
Max.: 3 167
: 2 500

MAX32660 SMD/SMT WLP-16 ARM Cortex M4F 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 128K/32K QFP48 941In Stock
Min.: 1
Mult.: 1

RA2L1 Tray