32 bit Cut Tape ARM Microcontrollers - MCU

Results: 1 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 32TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash 1 986In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1 029In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F101R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Ambiq ARM Microcontrollers - MCU Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, -20 to +70 C, 225-pin BGA 3 868In Stock
Min.: 1
Mult.: 1
: 4 000

Apollo 510 SMD/SMT BGA-183 ARM Cortex M55 32 bit 12 bit 250 MHz 3.75 MB 1.71 V 3.63 V - 20 C + 70 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5 007In Stock
Min.: 1
Mult.: 1
: 5 000

STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 20 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash 1 219In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core ArmCortex- R5F MCU up to 400 M 966In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

AM263P2 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 139 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 2 605In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4 000

TMS320F28P550SJ SMD/SMT VQFN-56 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 15 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 939In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

MSPM0L2227-Q1 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 998In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

MSPM0L2228-Q1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3 512In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

MSPM0L1228 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3 955In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

MSPM0L2228 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash , USB FS, LCD 4 762In Stock
Min.: 1
Mult.: 1
: 5 000

STM32L433CB SMD/SMT WLCSP-48 ARM Cortex M4 128 kB 32 bit 12 bit 80 MHz 38 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 1 967In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 000

MAX32655 SMD/SMT WLP-51 ARM Cortex M4F 512 kB 32 bit 10 bit 100 MHz 23 I/O 128 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Up to 400MHz dual-co re Arm Cortex-R5F-b 754In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1 000

AM2612-Q1 SMD/SMT NFBGA-324 ARM Cortex R5F 512 kB 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.14 V 1.26 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 500MHz dual-core Arm Cortex-R5F-based MC 924In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

AM2612 SMD/SMT NFBGA-304 ARM Cortex R5F 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.188 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 895In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

TMS320F28P550SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 910In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 969In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

TMS320F28P550SJ SMD/SMT LQFP-64 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 1 789In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1 000

TMS320F28P550SJ SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 43 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 997In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 826In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

TMS320F28P559SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 200 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel