Infineon Technologies ARM Microcontrollers - MCU

Results: 2 879
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU HMI-GROWTH PSOC4 206In Stock
Min.: 1
Mult.: 1

PSOC 4100T Plus Tray
Infineon Technologies ARM Microcontrollers - MCU HMI-GROWTH PSOC4 117In Stock
Min.: 1
Mult.: 1

PSOC 4100T Plus Tray
Infineon Technologies ARM Microcontrollers - MCU High-performance, low-power 32-bit single-core Arm Cortex M33-based MCU 95In Stock
Min.: 1
Mult.: 1

PSOC Control C3M Main SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 180 MHz 50 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU Arm Cortex-M33 32-bit MCU+FPU+DSP, 180 MHz, up to 256 KB Flash/64 KB SRAM, Real-time Control 104In Stock
Min.: 1
Mult.: 1

PSOC Control C3 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH 400In Stock
Min.: 1
Mult.: 1

CYT3DL SMD/SMT TEQFP-216 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 12 bit 100 MHz, 240 MHz 108 I/O 384 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH 100In Stock
Min.: 1
Mult.: 1

CYT3DL SMD/SMT TEQFP-216 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 12 bit 100 MHz, 240 MHz 108 I/O 384 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 450In Stock
Min.: 1
Mult.: 1

PSOC 4100S Max SMD/SMT TQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 84 I/O 32 kB 1.71 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 450In Stock
Min.: 1
Mult.: 1

PSOC 4100S Max SMD/SMT TQFP-100 ARM Cortex M0+ 384 kB 32 bit 12 bit 48 MHz 84 I/O 32 kB 1.71 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 183In Stock
Min.: 1
Mult.: 1

CYT2BL SMD/SMT LQFP-176 ARM Cortex M0+, ARM Cortex M4F 4.06 MB 32 bit 3 x 12 bit 100 MHz, 160 MHz 152 I/O 512 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 300In Stock
Min.: 1
Mult.: 1

CYT3BB SMD/SMT TEQFP-144 ARM Cortex M7 256 kB 32 bit 12 bit 768 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 270In Stock
Min.: 1
Mult.: 1

CYT4BB SMD/SMT TEQFP-144 ARM Cortex M7 256 kB 32 bit 12 bit 768 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU Microcontroller with CAN-FD and NFET Driver forBLDC Applications 2 385In Stock
Min.: 1
Mult.: 1
: 2 500

TLE988x Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 2 235In Stock
Min.: 1
Mult.: 1
: 1 900

TLE989x SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 10 bit, 12 bit 60 MHz 25 I/O 32 kB 5.5 V 28 V - 40 C + 175 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 460In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT TEQFP-100 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 12 bit 100 MHz, 250 MHz 72 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 176In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT TEQFP-100 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 12 bit 100 MHz, 250 MHz 72 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 9 485In Stock
Min.: 1
Mult.: 1
: 3 000

XMC1300 SMD/SMT TSSOP-38 ARM Cortex M0 128 kB 32 bit/16 bit 12 bit 32 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC4000 2 024In Stock
Min.: 1
Mult.: 1

XMC4500 SMD/SMT LQFP-100 ARM Cortex M4 768 kB 32 bit/16 bit 12 bit 120 MHz 55 I/O 160 kB 3.13 V 3.63 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 5 247In Stock
Min.: 1
Mult.: 1

XMC4700 SMD/SMT LQFP-144 ARM Cortex M4 2 MB 32 bit/16 bit 12 bit 144 MHz 119 I/O 352 kB 3.13 V 3.63 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 1 516In Stock
Min.: 1
Mult.: 1

XMC4800 SMD/SMT LFBGA-196 ARM Cortex M4 2 MB 32 bit/16 bit 12 bit 144 MHz 155 I/O 352 kB 3.13 V 3.63 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 6 849In Stock
Min.: 1
Mult.: 1

XMC4400 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit/16 bit 12 bit 120 MHz 41 I/O 80 kB 3.13 V 3.63 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 64 kb Flash 4 836In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.71 V 5.5 V - 40 C + 85 C Tray

Infineon Technologies ARM Microcontrollers - MCU 128Kb Flash 32KbSRAM PSoC 4 508In Stock
3 900Expected 10/1/2026
Min.: 1
Mult.: 1

CY8C52LPxxx SMD/SMT QFN-68 ARM Cortex M3 128 kB 32 bit 12 bit 67 MHz 48 I/O 32 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC5LP 892In Stock
180Expected 8/14/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 62 I/O 64 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC6 Dual Core M4 & M0+ 3 877In Stock
Min.: 1
Mult.: 1

PSOC 62 SMD/SMT BGA-124 ARM Cortex M0+, ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz, 150 MHz 104 I/O 288 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 399In Stock
Min.: 1
Mult.: 1

SMD/SMT TEQFP-176 ARM Cortex M0+, ARM Cortex M7 8.19 MB 32 bit 12 bit 100 MHz, 350 MHz 148 I/O 1 MB 2.7 V 5.5 V - 40 C + 105 C Tray