Power Integrations TOP243F Microcontrollers - MCU

Results: 1 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 32KB SRAM, 64-LQFP 619In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 144MHz, -40/+125degC, Automotive Grade, PBGA 416 200In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-416 e200z6 3 MB 32 bit 12 bit 144 MHz 128 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 200In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-416 e200z6 3 MB 32 bit 12 bit 132 MHz 128 kB 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 e200z0h 768 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 64 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 e200z0h 768 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 64 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 195In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-516 e200z7 4 MB 32 bit 12 bit 264 MHz 256 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors SPC5602DF1VLH4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 e200z0h 256 kB 32 bit 12 bit 48 MHz 45 I/O 16 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 100LQFP 247In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 84 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Full-Speed USB, 64-LQFP 573In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 50 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6989IP A 595-MSP430FR6989IPZ 372In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 MSP430 128 kB 16 bit 12 bit 16 MHz 83 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, USB, Segment LCD, 64LQFP 550In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5869IRGZT 953In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-48 MSP430 64 kB 16 bit 12 bit 16 MHz 40 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-P430G2955IRHA4 A 595-P430G2955IRHA40T 2 458In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-40 MSP430 56 kB 16 bit 10 bit 16 MHz 32 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 1 323In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 e200z0h 1.5 MB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 96 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1 107In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv UC 32 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2 793In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv UC 64 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 950In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eTQFP-100 e200z420 2 MB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 192 kB 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR5989IP A 595-MSP430FR5989IPM 1 330In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-64 MSP430 128 kB 16 bit 12 bit 16 MHz 48 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte 487In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 2 x 12 bit 150 MHz 118 I/O 192 kB 5 V 5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1 396In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 MIPS32 microAptiv UC 64 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-SP430FR5989IRG A 595-SP430FR5989IRGCR 1 079In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-64 MSP430 128 kB 16 bit 12 bit 16 MHz 48 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 2 286In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 e200z0h 512 kB 32 bit 2 x 10 bit 64 MHz 67 I/O 40 kB 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 92In Stock
Min.: 1
Mult.: 1
Max.: 92

SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU ULTRA LOW POWER MCU A 595-MSP430F6733IPZ A 595-MSP430F6733IPZR 720In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 MSP430 64 kB 16 bit 10 bit 25 MHz 72 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 64-Kbyte of Flash , 32 MHz CPU, USB 3 291In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 27 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray